High Speed Optocouplers
1.303 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP118(V4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers PHOTOCPLR 20MBIT SO6 | Not Available Online | TLP118 | |||||||||||||||||||||
Mfr: TLP2701GB-TPL,ET TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | ||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Mfr: CPC5002GSTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineHigh Speed Optocouplers Dual High-Speed Open Drain Optocoupler | Not Available Online | SMD/SMT | 2 Channel | 10 Mb/s | 3750 Vrms | Open Drain | 1.5 mA | 1.3 V | 15 ns | 6.5 V | 10 mA | 65 mW | - 40 C | + 85 C | CPC500 | Reel | |||||||
Mfr: TLP118(TPR,E) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers PDP 15kV 4.5 to 5.5V 5.0mA 60ns 3750 Vrm | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.61 V | 30 ns | 30 ns | 5 V | - 40 C | + 125 C | TLP118 | Reel | |||||||
Mfr: TLPN137(D4-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photo-IC 10Mbps 5.5V | Not Available Online | SMD/SMT | DIP-8 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Collector | 20 mA | 1.7 V | 12 ns | 3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: TLP2105(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photo-IC 4.5 to 20V 2500Vrms 6mA 220ns | Not Available Online | TLP2105 | Reel | ||||||||||||||||||||
Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.61 V | 30 ns | 30 ns | 5 V | - 40 C | + 125 C | TLP118 | Tube | TLP118(E) | |||||||
Mfr: SFH6326-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers 1Mbd Open Collector Dual Channel SMD8 | Not Available Online | SMD/SMT | SMD-8 | 2 Channel | 1 Mb/s | 5300 Vrms | Photodarlington | 19 % | 16 mA | 1.33 V | 4.5 V | 8 mA | 50 mW | - 55 C | + 100 C | Reel | |||||||
Not Available Online | Through Hole | DIP-8 | 2 Channel | 5 Mb/s | 3750 Vrms | Open Drain | 800 mW | - 40 C | + 85 C | CPC5001 | Tube | ||||||||||||
Mfr: VO2630-X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers Optocoupler SMD-8 | Not Available Online | SMD/SMT | SMD-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Reel | ||||||
Mfr: TLP2955(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers PHOTOCOUPLER HI-SPD DIP8(F type) | Not Available Online | Through Hole | DIP-8 | 1 Channel | 5 Mb/s | 5000 Vrms | Totem Pole, Buffer | 10 mA | 1.55 V | 16 ns | 14 ns | 5 V | 25 mA | 40 mW | - 40 C | + 125 C | TLP2955 | Tube | |||||
Mfr: TLP2662(TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 10MPBS DIP8-SMD | Not Available Online | 10 mA | 1.55 V | ||||||||||||||||||||
Mfr: VO2631-X016 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers Optocoupler DIP-8 | Not Available Online | SMD/SMT | SMD-8 | 10 Mb/s | 5300 Vrms | 10 mA | 1.4 V | 5 V | 50 mA | ||||||||||||||
Mfr: 6N137A-X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers H. Speed 10MBd 1KV/us, VDE | Not Available Online | Through Hole | 1 Channel | 10 Mb/s | 5000 Vrms | Open Collector | 10 mA | 1.35 V | 27 ns | 10 ns | 5 V | 50 mA | 85 mW | - 40 C | + 85 C | Tube | |||||||
Mfr: 6N137-X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers Optocoupler SMD-8 | Not Available Online | SMD/SMT | SMD-8 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 10 mA | 1.35 V | 27 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VOW2611-X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineHigh Speed Optocouplers WDIP-8 10MBd Coupler VDE | Not Available Online | Through Hole | DIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Photo IC | 10 mA | 1.4 V | 14 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | VOW | Tube | |||||
Not Available Online | 2 mA | 1.5 V | TLP2361 | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Mfr: TLP2761F(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | ||||||||||||||||||||||
Mfr: TLP2704(TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | ||||||||||||||||||||||
Mfr: TLP2719(TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 1MBPS SO6L | Not Available Online | TLP2719 | |||||||||||||||||||||
Mfr: TLP2745(E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 5MBPS SO6L | Not Available Online | ||||||||||||||||||||||
Mfr: TLP2748(D4-TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 5MBPS SO6L | Not Available Online | ||||||||||||||||||||||
Mfr: TLP2766A(E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers CPLR 20MBPS SO6L | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | 10 mA | 1.4 V | 5 ns | 4 ns | 5 V | 3 mA | 40 mW | - 40 C | + 125 C | TLP2766A |