High Speed Optocouplers
1.303 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VO2601-X006 TTI: VO2601-X006 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10Mbd High-Speed Single CTR>300% | 0In Stock | PDIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Tube | |||||||
Mfr: VOH263A-X017T TTI: VOH263A-X017T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin SMD Package | 0In Stock | SMD/SMT | SMD-8 | 2 Channel | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 11 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Reel | |||||||
Mfr: VOH260A-X006 TTI: VOH260A-X006 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin DIP Package | 0In Stock | Through Hole | DIP-8 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 10 mA | 1.38 V | 23 ns | 10 ns | 5 V | 50 mA | 125 mW | - 40 C | + 110 C | Tube | ||||||
Mfr: TLP2309(E(T TTI: TLP2309(E(T Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCPLR HSPEED 100KBPS SO6 | 0In Stock | 10 mA | 1.55 V | TLP2309 | Tube | ||||||||||||||||||
0In Stock | Through Hole | 1 Channel | 5 Mb/s | 50000 Vrms | Photodarlington | 10 % | 25 mA | 1.5 V | 3 V | 25 mA | 250 mW | - 40 C | + 85 C | Bulk | |||||||||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 10 Mb/s | 4000 Vrms | Open Collector | 20 mA | 1.7 V | 23 ns | 7 ns | 5 V | 50 mA | 35 mW | - 40 C | + 100 C | VO06xxT | Reel | ||||||
0In Stock | Through Hole | 1 Channel | 250 kb/s | 15000 Vrms | Open Collector | 25 mA | 1.5 V | 100 ns | 100 ns | 2 V | 100 uA | 200 mW | - 55 C | + 100 C | Bulk | ||||||||
0In Stock | Through Hole | 1 Channel | 2 Mb/s | 20000 Vrms | Open Collector | 25 mA | 1.5 V | 100 ns | 100 ns | 3 V | 25 mA | 100 mW | - 50 C | + 100 C | Tube | ||||||||
Mfr: VO2601-X017T TTI: VO2601-X017T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10Mbd High-Speed Single CTR>300% | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Drain | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Reel | ||||||
0In Stock | Through Hole | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Tube | ||||||||
0In Stock | SMD/SMT | SOP-5 | 1 Channel | 10 Mb/s | Reel | ||||||||||||||||||
Not Available Online | Through Hole | 1 Channel | 250 kb/s | 15000 Vrms | Open Collector, Inverter | 25 mA | 1.5 V | 100 ns | 100 ns | 2 V | 13 mA | 200 mW | - 55 C | + 100 C | Bulk | ||||||||
0In Stock | Through Hole | DIP-8 | 1 Channel | 15 Mb/s | 5000 Vrms | Photo IC | 10 mA | 1.55 V | 3 ns | 12 ns | 5 V | 50 mA | 85 mW | - 40 C | + 125 C | TLP2962 | Tube | ||||||
Mfr: TLP2710(D4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 6V .3mA 50ns 5000Vrms | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 5 Mb/s | 5000 Vrms | Totem Pole | 6 mA | 1.53 V | 11 ns | 13 ns | 5 V | 3.2 mA | 40 mW | - 40 C | + 125 C | TLP2710 | Tube | |||||
Mfr: TLP2719(D4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 37 % | 20 mA | 1.6 V | 5 V | 2.4 mA | 100 mW | - 40 C | + 100 C | TLP2719 | Tube | ||||||
Mfr: TLP2719(D4-TP4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 37 % | 20 mA | 1.6 V | 5 V | 2.4 mA | 100 mW | - 40 C | + 100 C | TLP2719 | Reel | ||||||
0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 100 kb/s | 5000 Vrms | Photo IC | 900 % | 1.6 mA | 1.47 V | 5 V | 80 mA | 100 mW | - 40 C | + 125 C | Tube | ||||||||
0In Stock | 1 Channel | 1 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.61 V | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | TLP104 | Tube | ||||||||||
Mfr: TLP116A(E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 4.5 _ 5.5V 3750Vrms 5mA 20Mb | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 10 mA | 1.58 V | 15 ns | 15 ns | 5 V | 10 mA | 40 mW | - 40 C | + 100 C | TLP116A | Tube | TLP116A(E(O TLP116A(E | ||||
Mfr: TLP2662(D4-TP1,F) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 5.5V I-Temp | 0In Stock | Reel | |||||||||||||||||||||
Mfr: TLP2362(TPR,E TTI: Not Assigned Toshiba High Speed Optocouplers 3750 Vrms 10MBd 4mA 2.7 to 5.5V LED | Not Available Online | SMD/SMT | 1 Channel | 10 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.55 V | 12.8 ns | 2.6 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2362 | Reel | ||||||
Mfr: TLP2270(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler 6V .8mA 25ns 5000Vrms | 0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | 6 mA | 1.5 V | 1.3 ns | 1 ns | 5 V | 3.2 mA | 40 mW | - 40 C | + 125 C | TLP2270 | Tube | |||||
0In Stock | SO-6-5 | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 3 mA | 1.5 V | 15 ns | 12 ns | 25 mA | 140 mW | - 40 C | + 125 C | TLP2395 | Reel | ||||||||
Mfr: TLP2361(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V 125degC 3750 Vrms | 0In Stock | SMD/SMT | 1 Channel | 15 Mb/s | 3750 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2361 | Reel | ||||||
Mfr: TLP2366(TPL,E TTI: Not Assigned Toshiba High Speed Optocouplers X36 PBF Photocouplr HiTemp 125 degC Oper | 0In Stock | SMD/SMT | SOP-5 | 1 Channel | 20 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.61 V | 15 ns | 15 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | TLP2366 | Reel |