High Speed Optocouplers
1.303 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2704(D4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2704(D4,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2704(D4MMATPE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2709(LF4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2355(MBHATPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2355(MBSTPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2358(HO-TPL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2358(MBI,TL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2362(V4MBTL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2363(V4-TPR,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | ||||||
Mfr: TLP2366(V4MBTL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2368(V4-TPL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2745(D4-TP,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2748(TP4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2761(D4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2761(D4MBTP,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP109(MBSTPL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | |||||
Mfr: TLP2368B(V4TPL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2370(V4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2372(V4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | SMD/SMT | SO-6 | 1 Channel | 20 Mb/s | 3750 Vrms | Photo IC | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | ||||||
Not Available Online | ||||||||||||||||||||||
Mfr: TLP2391(V4-TPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Mfr: TLP2391(V4-TPR,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers | Not Available Online | |||||||||||||||||||||
Not Available Online | 25 mA |