High Speed Optocouplers
1.303 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2719(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 20V 1mA 2000ns 5000Vrms | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 37 % | 20 mA | 1.6 V | 5 V | 2.4 mA | 100 mW | - 40 C | + 100 C | TLP2719 | Reel | ||||||
0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 37 % | 20 mA | 1.6 V | 5 V | 2.4 mA | 100 mW | - 40 C | + 100 C | TLP2719 | Tube | |||||||
0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Open Collector | 37 % | 20 mA | 1.6 V | 5 V | 2.4 mA | 100 mW | - 40 C | + 100 C | TLP2719 | Reel | |||||||
0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 50 Mb/s | 5000 Vrms | Photo IC | 5.5 mA | 1.6 V | 2 ns | 1 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | Tube | |||||||
Mfr: TLP2363(V4-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler VDE 4mA 3750Vrms | 0In Stock | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | Reel | ||||||
0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 8 mA | 1.9 V | 2.2 ns | 1.6 ns | 5 V | 8 mA | 40 mW | - 40 C | + 125 C | TLP2312 | Reel | TLP2312(TPL,E(O | |||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 20 Mb/s | 5000 Vrms | Open Drain | 25 mA | 1.57 V | 14 ns | 1 ns | 5 V | 25 mA | 85 mW | - 40 C | + 125 C | Tube | |||||||
Mfr: TLP2303(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers 2.3mm Low Profile IC 18V 3750Vrms | 0In Stock | SMD/SMT | 1 Channel | 1 Mb/s | 3750 Vrms | Open Collector | 4500 % | 1.6 mA | 1.47 V | 5 V | 80 mA | 100 mW | - 40 C | + 125 C | TLP2303 | Reel | |||||||
Mfr: TLP2366(V4-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photocoupler, Photo IC Output | 0In Stock | SMD/SMT | SOP-5 | 1 Channel | 20 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.61 V | 15 ns | 15 ns | 5 V | 10 mA | 60 mW | - 40 C | + 125 C | TLP2366 | Reel | |||||
0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 20 Mb/s | 5000 Vrms | Totem Pole | 6 mA | 1.5 V | 1.3 ns | 1 ns | 5 V | 3.2 mA | 40 mW | - 40 C | + 125 C | TLP2270 | Reel | ||||||
0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.55 V | 5 V | 15 mA | 40 mW | - 40 C | + 125 C | TLP2304 | Reel | ||||||||
Mfr: TLP2161(TP,F) TTI: TLP2161(TP,F) Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 15 Mb/s | 2500 Vrms | Totem Pole | 2 mA | 1.5 V | 3 ns | 3 ns | 5 V | 10 mA | 40 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: TLP2160(TP,F) TTI: TLP2160(TP,F) Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 20 Mb/s | 2500 Vrms | Totem Pole | 10 mA | 1.55 V | 15 ns | 15 ns | 5 V | 10 mA | 60 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: VOH263A-X006 TTI: VOH263A-X006 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin DIP Package | 0In Stock | Through Hole | DIP-8 | 2 Channel | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 11 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Tube | |||||||
0In Stock | Through Hole | DIP-6 | 1 Channel | 1 Mb/s | 5000 Vrms | Phototransistor | 4 mA | 1.1 V | 50 ns | 40 ns | 6 V | 50 mA | 250 mW | - 40 C | + 100 C | Tube | |||||||
Mfr: VOW136-X001 TTI: VOW136-X001 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers WDIP-8 1MBd Coupler VDE | 0In Stock | Through Hole | DIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Photo IC | 24 % | 16 mA | 1.38 V | 3 V | 8 mA | 100 mW | - 40 C | + 100 C | VOW | Tube | ||||||
Mfr: VO4661-X006 TTI: VO4661-X006 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10Mbd High-Speed Dual CTR>300% | 0In Stock | PDIP-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Tube | |||||||
Mfr: VO2631-X006 TTI: VO2631-X006 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10Mbd High-Speed Dual CTR>300% | 0In Stock | Through Hole | PDIP-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Tube | ||||||
Mfr: VOH263A-X001 TTI: VOH263A-X001 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin DIP Package | 0In Stock | Through Hole | DIP-8 | 2 Channel | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 11 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Tube | |||||||
Mfr: VOIH72A-X001T TTI: VOIH72A-X001T Vishay Availability: 0In StockHigh Speed Optocouplers 25 MBd Optocoupler - 8-pin SOIC Package | 0In Stock | VOIH72A | Reel | ||||||||||||||||||||
Mfr: 6N137-X006 TTI: 6N137-X006 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10Mbd High-Speed Single CTR>300% | 0In Stock | Through Hole | PDIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 1600 % | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 85 C | 6N137-X | Tube | ||||
Mfr: VOW137-X001 TTI: VOW137-X001 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers WDIP-8 10MBd Coupler VDE | 0In Stock | Through Hole | DIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Photo IC | 10 mA | 1.4 V | 14 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | VOW | Tube | |||||
Mfr: TLP2168(TP,F) TTI: TLP2168(TP,F) Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | SMD/SMT | SOIC-8 | 2 Channel | 20 Mb/s | 2500 Vrms | Open Collector | 10 mA | 1.57 V | 30 ns | 30 ns | 5 V | 25 mA | 40 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: TLP2405(TP,F) TTI: TLP2405(TP,F) Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photocoupler, Photo IC Output | Not Available Online | SMD/SMT | SOIC-8 | 1 Channel | 5 Mb/s | 3750 Vrms | Totem Pole | 10 mA | 1.57 V | 30 ns | 30 ns | 5 V | 25 mA | 40 mW | - 40 C | + 100 C | TLP2405 | Reel | |||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 15 Mb/s | 3750 Vrms | Photo IC | 25 mA | 1.5 V | 23 ns | 7 ns | 5 V | 25 mA | 100 mW | - 40 C | + 105 C | Reel |