• High Speed Optocouplers

6N136 - High Speed Optocouplers

3 Results
3 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 6N136
TTI: 6N136
Vishay Semiconductors
Availability:

1.200In Stock

High Speed Optocouplers HS Phototransistor

1.200In Stock

Please adjust quantity to Min / Mult value
Through Hole
PDIP-8
1 Channel
1 Mb/s
5300 Vrms
Phototransistor
35 %
16 mA
1.33 V
5 ns
5 ns
5 V
8 mA
100 mW
0 C
+ 70 C
6N136
Tube
6N136(TP1F) Toshiba
Datasheet
Mfr: 6N136(TP1F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Not Recommended for New Designs
High Speed Optocouplers HIGH SPEED JEDEC OPTOCPLR/SOLID STATE

Not Available Online

Call
or
View Details
Through Hole
DIP-8
1 Channel
1 Mb/s
2500 Vrms
Photodarlington
24 %
16 mA
800 ns
800 ns
5 V
100 mW
- 55 C
+ 100 C
6N136
Reel
6N136F Toshiba
Datasheet
Mfr: 6N136F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers IC cplr 1Mbps CTR=19%min

Not Available Online

Call
or
View Details
PDIP-8
1 Channel
1 Mb/s
2500 Vrms
Phototransistor
24 %
16 mA
1.65 V
800 ns
800 ns
5 V
8 mA
100 mW
0 C
+ 70 C
6N136