• High Speed Optocouplers

6N137 - High Speed Optocouplers

3 Results
3 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 6N137
TTI: 6N137
Vishay Semiconductors
Availability:

800In Stock

25.000 On Order
Expected
High Speed Optocouplers 10Mbd Open Collector Single Channel

800In Stock

25.000 On Order
Expected
Please adjust quantity to Min / Mult value
Through Hole
PDIP-8
1 Channel
10 Mb/s
5300 Vrms
Open Collector
1600 %
10 mA
1.4 V
23 ns
7 ns
5 V
50 mA
85 mW
- 40 C
+ 85 C
6N137
Tube
6N137(TP1F) Toshiba
Datasheet
Mfr: 6N137(TP1F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Not Recommended for New Designs
High Speed Optocouplers HIGH SPEED JEDEC OPTOCPLR/SOLID STATE

Not Available Online

Call
or
View Details
Through Hole
DIP-8
1 Channel
10 Mb/s
2500 Vrms
Open Collector
1000 %
10 mA
1.65 V
75 ns
75 ns
5 V
85 mW
- 40 C
+ 85 C
6N137
Reel
6N137F Toshiba
Datasheet
Mfr: 6N137F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers IC cplr 10Mbps CTR=1000%typ

Not Available Online

Call
or
View Details
PDIP-8
1 Channel
10 Mb/s
2500 Vrms
Open Collector
1000 %
10 mA
1.65 V
30 ns
30 ns
5 V
50 mA
85 mW
- 40 C
+ 85 C
6N137
Tube