• High Speed Optocouplers

6N138 - High Speed Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
6N138(TP1,F) Toshiba
Datasheet
Mfr: 6N138(TP1,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

End of Life
High Speed Optocouplers IC cplr 300Kbps CTR=300%min

Not Available Online

Call
or
View Details
Through Hole
DIP-8
1 Channel
300 kb/s
2500 Vrms
Photodarlington
600 %
1.6 mA
1.65 V
35 us
10 us
5 V
60 mA
100 mW
0 C
+ 70 C
6N138
Reel
6N138F Toshiba
Datasheet
Mfr: 6N138F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers IC cplr 300Kbps CTR=300%min

Not Available Online

Call
or
View Details
PDIP-8
1 Channel
300 kb/s
2500 Vrms
Open Collector
600 %
1.6 mA
1.65 V
35 us
10 us
5 V
60 mA
100 mW
0 C
+ 70 C
6N138