TLP109 - High Speed Optocouplers
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP109(TPL,E(T TTI: TLP109(TPLE(T Toshiba Availability: 27.000In StockHigh Speed Optocouplers PHOTOCPLR 1MBIT SO6 CTR 20% | 27.000In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Reel | ||||
Mfr: TLP109(E(T TTI: TLP109(E(T Toshiba Availability: 1.750In StockHigh Speed Optocouplers PHOTOCPLR 1MBIT SO6 CTR 20% | 1.750In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Tube | ||||
Mfr: TLP109(IGM-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Pwr Supply 30V 125 degC 3750 Vrms | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 25 % to 75 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Reel | ||||
Mfr: TLP109(IGM-TPR,E TTI: Not Assigned Toshiba Availability: Not Available OnlineHigh Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 800ns | Not Available Online | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Reel | TLP109(IGM-TPR,E) | |||
Mfr: TLP109(V4,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers High Speed Coupler | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Tube | ||||
Mfr: TLP109(IGM,E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 800ns | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Tube | ||||
0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Tube | |||||
0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % to 75 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Reel | |||||
Mfr: TLP109(TPR,E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 800ns | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Reel | ||||
Mfr: TLP109(V4-TPL,E(T TTI: TLP109(V4-TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCPLR 1MBIT SO6 | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Reel | ||||
Mfr: TLP109(IGM-TPL,E(T TTI: TLP109(IGM-TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCPLR 1MBIT SO6 CTR 20% | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Reel | ||||
Mfr: TLP109(TPR,E(T TTI: TLP109(TPRE(T Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCPLR 1MBIT SO6 CTR 20% | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 1 Mb/s | 3750 Vrms | Photo IC | 20 % | 16 mA | 1.64 V | 800 ns | 800 ns | 5 V | 8 mA | 140 mW | - 55 C | + 125 C | TLP109 | Reel |