TLP2301 - High Speed Optocouplers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 1 Channel | 20 kb/s | 3750 Vrms | Open Collector | 50 % | 10 mA | 1.25 V | 5 V | 50 mA | 200 mW | - 55 C | + 125 C | TLP2301 | Tube | |||||||
Mfr: TLP2301(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers 2.3mm Low Profile IC 3750Vrms | 0In Stock | SMD/SMT | 1 Channel | 20 kb/s | 3750 Vrms | Open Collector | 50 % | 10 mA | 1.25 V | 5 V | 50 mA | 200 mW | - 55 C | + 125 C | TLP2301 | Reel | ||||||
Mfr: TLP2301(TPR,E(T TTI: TLP2301(TPRE(T Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCPLR MSPEED 20KBPS SO6 | 0In Stock | 10 mA | 1.25 V | TLP2301 | Reel | |||||||||||||||||
Mfr: TLP2301(E(T TTI: TLP2301(E(T Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCPLR MSPEED 20KBPS SO6 | 0In Stock | 10 mA | 1.25 V | TLP2301 | Tube | |||||||||||||||||
Mfr: TLP2301(TPL,E(T TTI: TLP2301(TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers PHOTOCPLR MSPEED 20KBPS SO6 | 0In Stock | 10 mA | 1.25 V | TLP2301 | Reel |