• High Speed Optocouplers

TLP2310 - High Speed Optocouplers

4 Results
4 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2310(TPL,E
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers Photo-IC 2.7-5.5V 3750Vrms 0.3mA 5Mb

Not Available Online

Call
or
View Details
SMD/SMT
SOIC-6
1 Channel
5 Mb/s
3750 Vrms
Totem Pole
8 mA
1.53 V
11 ns
13 ns
5 V
10 mA
40 mW
- 40 C
+ 125 C
TLP2310
Reel
TLP2310(E(T Toshiba
Datasheet
Mfr: TLP2310(E(T
TTI: TLP2310(E(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 5MBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
TLP2310
Tube
TLP2310(TPR,E(T Toshiba
Datasheet
Mfr: TLP2310(TPR,E(T
TTI: TLP2310(TPRE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 5MBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
TLP2310
Reel
TLP2310(TPL,E(T Toshiba
Datasheet
Mfr: TLP2310(TPL,E(T
TTI: TLP2310(TPLE(T
Toshiba
Availability:

0In Stock

High Speed Optocouplers CPLR 5MBPS SO6

0In Stock

Please adjust quantity to Min / Mult value
TLP2310
Reel