TLP2362 - High Speed Optocouplers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2362(TPR,E TTI: Not Assigned Toshiba High Speed Optocouplers 3750 Vrms 10MBd 4mA 2.7 to 5.5V LED | Not Available Online | SMD/SMT | 1 Channel | 10 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.55 V | 12.8 ns | 2.6 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2362 | Reel | |||||
Mfr: TLP2362(V4-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 2.7-5.5V 3750Vrms 4mA 5Mbps | 0In Stock | SMD/SMT | SOIC-6 | 1 Channel | 10 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.55 V | 30 ns | 30 ns | 5 V | 25 mA | 40 mW | - 40 C | + 125 C | TLP2362 | Reel | ||||
Mfr: TLP2362(E) TTI: Not Assigned Toshiba Availability: 0In StockHigh Speed Optocouplers Photo-IC 6V VCC 3750 Vrms 6K Vtr | 0In Stock | SMD/SMT | 1 Channel | 10 Mb/s | 3750 Vrms | Open Collector | 10 mA | 1.55 V | 12.8 ns | 2.6 ns | 5 V | 25 mA | 60 mW | - 40 C | + 125 C | TLP2362 | Tube | |||||
Mfr: TLP2362(V4-TPL,E(T TTI: TLP2362(V4-TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 10MBPS SO6 | 0In Stock | TLP2362 | Reel | |||||||||||||||||||
Mfr: TLP2362(TPR,E(T TTI: TLP2362(TPRE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 10MBPS SO6 | 0In Stock | 10 Mb/s | 10 mA | 1.55 V | TLP2362 | Reel | ||||||||||||||||
Mfr: TLP2362(TPL,E(T TTI: TLP2362(TPLE(T Toshiba Availability: 0In StockHigh Speed Optocouplers CPLR 10MBPS SO6 | 0In Stock | 10 Mb/s | 10 mA | 1.55 V | TLP2362 | Reel | ||||||||||||||||
Not Available Online | 10 mA | 1.55 V | TLP2362 | |||||||||||||||||||
Not Available Online | 10 mA | 1.55 V | TLP2362 |