• High Speed Optocouplers

TLP2372 - High Speed Optocouplers

4 Results
4 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: TLP2372(V4-TPL,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SO-6
1 Channel
20 Mb/s
3750 Vrms
Photo IC
8 mA
1.9 V
2.2 ns
1.6 ns
5 V
8 mA
40 mW
- 40 C
+ 125 C
TLP2372
Reel
TLP2372(V4-TPL,E(O
Datasheet
Mfr: TLP2372(TPL,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

High Speed Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SO-6
1 Channel
20 Mb/s
3750 Vrms
Photo IC
8 mA
1.9 V
2.2 ns
1.6 ns
5 V
8 mA
40 mW
- 40 C
+ 125 C
TLP2372
Reel
TLP2372(TPL,E(O
TLP2372(TPLE(O Toshiba
Datasheet
Mfr: TLP2372(TPLE(O
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers IC CPLR 20MBPS SO6

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
SO-6
1 Channel
20 Mb/s
3750 Vrms
Photo IC
8 mA
1.9 V
2.2 ns
1.6 ns
5 V
8 mA
40 mW
- 40 C
+ 125 C
TLP2372
TLP2372(V4-TPLE(O Toshiba
Datasheet
Mfr: TLP2372(V4-TPLE(O
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers IC CPLR 20MBPS SO6

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
SO-6
1 Channel
20 Mb/s
3750 Vrms
Photo IC
8 mA
1.9 V
2.2 ns
1.6 ns
5 V
8 mA
40 mW
- 40 C
+ 125 C
TLP2372