• High Speed Optocouplers

TLP2530 - High Speed Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP2530(TP1F) Toshiba
Datasheet
Mfr: TLP2530(TP1F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

High Speed Optocouplers DUAL CH 8DIP TTL COUPLER

Not Available Online

Call
or
View Details
PDIP-8
2 Channel
1 Mb/s
2500 Vrms
Open Collector
7 % to 30 %
16 mA
1.65 V
5 V
8 mA
45 mW
- 55 C
+ 100 C
TLP2530
Reel
Datasheet
Mfr: TLP2530(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers DARL DUAL CHANEL 6N135

Not Available Online

Call
or
View Details
Through Hole
PDIP-8
2 Channel
1 Mb/s
2500 Vrms
Open Collector
7 % to 30 %
16 mA
1.65 V
5 V
8 mA
45 mW
- 55 C
+ 100 C
TLP2530
Tube