• High Speed Optocouplers

TLP2955 - High Speed Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2955(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers PHOTOCOUPLER HI-SPD DIP8(F type)

Not Available Online

Call
or
View Details
Through Hole
DIP-8
1 Channel
5 Mb/s
5000 Vrms
Totem Pole, Buffer
10 mA
1.55 V
16 ns
14 ns
5 V
25 mA
40 mW
- 40 C
+ 125 C
TLP2955
Tube