• High Speed Optocouplers

TLP718 - High Speed Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP718(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers P-coupler(photo-IC) Output

Not Available Online

Call
or
View Details
SMD/SMT
SDIP-6
1 Channel
5000 Vrms
Totem Pole
5 mA
1.6 V
30 ns
30 ns
5 V
- 40 C
+ 100 C
TLP718
Tube