• High Speed Optocouplers

TLP719 - High Speed Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP719(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers Pb-free IC cplr high speed

Not Available Online

Call
or
View Details
SMD/SMT
SDIP-6
1 Channel
1 Mb/s
5000 Vrms
Photo IC
20 %
16 mA
1.65 V
5 V
8 mA
100 mW
- 55 C
+ 100 C
TLP719
Tube
TLP719(TP,F) Toshiba
Datasheet
Mfr: TLP719(TP,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers IC Cplr IGBT drive tp=0.8us

Not Available Online

Call
or
View Details
SMD/SMT
SDIP-6
1 Channel
1 Mb/s
5000 Vrms
Photo IC
20 %
16 mA
1.65 V
5 V
8 mA
100 mW
- 55 C
+ 100 C
TLP719
Reel