IX318 - IXYS - Logic Output Optocouplers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IX3180GSTR TTI: Not Assigned IXYS Integrated Circuits Availability: Not Available OnlineLogic Output Optocouplers 2.5A Output Gate HighSpeed Optocupler | Not Available Online | 25 ns | 25 ns | SMD/SMT | SMD-8 | Integrated Photo IC | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.35 V | 5 V | 800 mW | - 40 C | + 100 C | IX318 | Reel | ||||
Not Available Online | 25 ns | 25 ns | SMD/SMT | SMD-8 | Integrated Photo IC | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.35 V | 5 V | 800 mW | - 40 C | + 100 C | IX318 | Tube | |||||
Not Available Online | 25 ns | 25 ns | Through Hole | DIP-8 | Integrated Photo IC | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.35 V | 5 V | 800 mW | - 40 C | + 100 C | IX318 | Tube |