• Logic Output Optocouplers

Toshiba - Logic Output Optocouplers

463 Results
463 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP250H(F)
TTI: TLP250H(F)
Toshiba
Availability:

Not Available Online

Other Available Inventory
Logic Output Optocouplers Photocoupler, Photo IC Output

Not Available Online

Other Available Inventory
Call
or
View Details
50 ns
50 ns
Through Hole
DIP-8
Push-Pull
1 Channel
3750 Vrms
2.5 A
20 mA
1.57 V
5 V
260 mW
- 40 C
+ 125 C
TLP250H
Tube
Datasheet
Mfr: TLP5231(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-16
Photo IC
2 Channel
5000 Vrms
2.5 A
10 mA
1.7 V
5 V
410 mW
- 40 C
+ 110 C
TLP5231
Tube
Datasheet
Mfr: TLP5791H(D4-TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Other Available Inventory
New Product
Logic Output Optocouplers

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SO-6
1 Channel
5000 Vrms
1 A
25 mA
1.57 V
5 V
810 mW
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TLP5214A(D4-TP,E
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Logic Output Optocouplers Photocoupler 35V 3.8mA 5000Vrms

Not Available Online

Call
or
View Details
32 ns
18 ns
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
1.7 V
6 V
555 mW
- 40 C
+ 110 C
TLP5214A
Reel
Datasheet
Mfr: TLX9310(TPL,F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers IC Coupler Automotive; AEC-Q101

0In Stock

Please adjust quantity to Min / Mult value
11 ns
13 ns
SMD/SMT
SOIC-6
Totem Pole, Buffer
1 Channel
3750 Vrms
10 mA
2 mA
1.55 V
5 V
20 mW
- 40 C
+ 105 C
AEC-Q101
Reel
Datasheet
Mfr: TLX9378(TPL,F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Logic Output Optocouplers IC Coupler Automotive; AEC-Q101

Not Available Online

Call
or
View Details
90 ns
30 ns
SMD/SMT
SOIC-6
Open Collector
1 Channel
3750 Vrms
25 mA
10 mA
1.65 V
5 V
50 mW
- 40 C
+ 125 C
AEC-Q101
Reel
Datasheet
Mfr: TLP5701(D4-TP4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 30V .6A 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
5000 Vrms
600 mA
10 mA
1.57 V
5 V
40 mW
- 40 C
+ 110 C
TLP5701
Reel
Datasheet
Mfr: TLP5701(LF4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 30V .6A 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
5000 Vrms
600 mA
10 mA
1.57 V
5 V
40 mW
- 40 C
+ 110 C
TLP5701
Tube
Datasheet
Mfr: TLP5791H(LF4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

New Product
Logic Output Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SO-6
Buffer Logic
1 Channel
5000 Vrms
1 A
25 mA
1.57 V
5 V
810 mW
- 40 C
+ 125 C
Datasheet
Mfr: TLP5795H(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

New Product
Logic Output Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
33 ns
22 ns
SMD/SMT
SO-6
Buffer Logic
1 Channel
5000 Vrms
5.3 A
20 mA
1.55 V
5 V
810 mW
- 40 C
+ 125 C
Datasheet
Mfr: TLP5795H(LF4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

New Product
Logic Output Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
33 ns
22 ns
SMD/SMT
SO-6
Buffer Logic
1 Channel
5000 Vrms
5.3 A
20 mA
1.55 V
5 V
810 mW
- 40 C
+ 125 C
Datasheet
Mfr: TLP5795H(TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Other Available Inventory
New Product
Logic Output Optocouplers

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
33 ns
22 ns
SMD/SMT
SO-6
Totem Pole, Buffer
1 Channel
5000 Vrms
5.3 A
20 mA
1.55 V
5 V
40 mW
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TLP5795H(TP4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Other Available Inventory
New Product
Logic Output Optocouplers

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
33 ns
22 ns
SMD/SMT
SO-6
Totem Pole, Buffer
1 Channel
5000 Vrms
5.3 A
20 mA
1.55 V
5 V
40 mW
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TLP250H(LF1,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler, Photo IC Output

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
DIP-8 SMD
Push-Pull
1 Channel
3750 Vrms
2.5 A
20 mA
1.57 V
5 V
260 mW
- 40 C
+ 125 C
TLP250H
Tube
Datasheet
Mfr: TLP5231(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-16
Photo IC
2 Channel
5000 Vrms
2.5 A
10 mA
1.7 V
5 V
410 mW
- 40 C
+ 110 C
TLP5231
Tube
Datasheet
Mfr: TLP350H(F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photo-IC 35V VCC 3750 Vrms 5mA 30V

0In Stock

Please adjust quantity to Min / Mult value
15 ns
8 ns
Through Hole
DIP-8
Photo IC
1 Channel
3750 Vrms
20 mA
20 mA
1.6 V
5 V
40 mW
- 40 C
+ 125 C
Tube
Datasheet
Mfr: TLX9304(TPL,F
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Logic Output Optocouplers IC Coupler Automotive; AEC-Q101

Not Available Online

Call
or
View Details
SMD/SMT
SOIC-6
Open Collector
1 Channel
3750 Vrms
15 mA
10 mA
1.56 V
5 V
50 mW
- 40 C
+ 125 C
AEC-Q101
Reel
Datasheet
Mfr: TLP5214A(TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 35V 3.8mA 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
32 ns
18 ns
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
1.7 V
6 V
555 mW
- 40 C
+ 110 C
TLP5214A
Reel
Datasheet
Mfr: TLP5701(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler, Photo IC Output

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-6
Totem Pole, Buffer
1 Channel
5000 Vrms
600 mA
25 mA
1.57 V
5 V
80 mW
- 40 C
+ 110 C
TLP5701
Tube
Datasheet
Mfr: TLP5214(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Optocoupler IGBT 4A

0In Stock

Please adjust quantity to Min / Mult value
32 ns
18 ns
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
1.8 V
6 V
555 mW
- 40 C
+ 110 C
TLP5214
Tube
Datasheet
Mfr: TLP5222(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: TLP5212(D4-TP,E
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Logic Output Optocouplers

Not Available Online

Call
or
View Details
57 ns
56 ns
SMD/SMT
SO-16
IGBT Collector
1 Channel
5000 Vrms
2.5 A
25 mA
1.67 V
5 V
60 mW
- 40 C
+ 110 C
Reel
Datasheet
Mfr: TLP2348(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 30V 3mA 40ns 3750Vrms

0In Stock

Please adjust quantity to Min / Mult value
3 ns
3 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
3750 Vrms
50 mA
3 mA
1.55 V
5 V
40 mW
- 40 C
+ 110 C
TLP2348
Tube
Datasheet
Mfr: TLP2348(TPL,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 30V 3mA 40ns 3750Vrms

0In Stock

Please adjust quantity to Min / Mult value
3 ns
3 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
3750 Vrms
50 mA
3 mA
1.55 V
5 V
40 mW
- 40 C
+ 110 C
TLP2348
Reel
Datasheet
Mfr: TLP5791H(TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Other Available Inventory
New Product
Logic Output Optocouplers

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SO-6
1 Channel
5000 Vrms
1 A
25 mA
1.57 V
5 V
810 mW
- 40 C
+ 125 C
Reel
  • 1
  • 2
  • 3
  • 4