Toshiba - Logic Output Optocouplers
463 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP5701(D4-LF4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5701(D4MBTP,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: TLP5701(MBS-TP,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: TLP700A(TP,S) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP700F(D4ABB-TP,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP350F(ABB-TP4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP350F(D4-TP4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP250(D4FA-TP1S,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP358(D4-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP358F(TP4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP250(D4INV-LF1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP358H(D4-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP250F(D4-LF4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP350(LF5,Z,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP155(TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP250(FA-TP1S,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP250(TOJS-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP250F(INV-TP4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP102(TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers IC cplr IPM drive IFHL=3mA | Not Available Online | 175 ns | 95 ns | SMD/SMT | MFSOP-6 | Totem Pole | 1 Channel | 3750 Vrms | 15 mA | 20 mA | 1.7 V | 5 V | - 40 C | + 85 C | TLP102 | ||||||
Not Available Online | 8 ns | PDIP-8 | Open Collector | 1 Channel | 3750 Vrms | 2.5 A | 5 mA | 1.6 V | 5 V | - 40 C | + 100 C | Tube | |||||||||
Mfr: TLP706(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | 175 ns | 95 ns | SMD/SMT | SDIP-6 | Totem Pole | 1 Channel | 5000 Vrms | 15 mA | 20 mA | 1.7 V | 5 V | - 40 C | + 100 C | TLP706 | ||||||
Not Available Online | Through Hole | DIP-8 | Push-Pull | 1 Channel | 5000 Vrms | 1.5 A | 20 mA | 1.6 V | 5 V | - 20 C | + 85 C | TLP250 | Tube | ||||||||
Mfr: TLP5701(D4-TP4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers IC-CPLR IGBT DR SO6L | Not Available Online |