Toshiba - Logic Output Optocouplers
463 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Mfr: TLP5214A(D4SCTPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP250(D4-LF1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP250(LF5,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: TLP155E(V4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP250(TOJS,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP250F(D4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP358H(D4-MBST5,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5701(BRZ,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5701(LF4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: TLP700F(D4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Not Available Online | 95 ns | SMD/SMT | SDIP-6 Gull Wing | Open Collector | 1 Channel | 5000 Vrms | 1.7 V | - 40 C | + 100 C | TLP706 | |||||||||||
Not Available Online | 175 ns | 95 ns | SMD/SMT | SDIP-6 Gull Wing | Totem Pole | 1 Channel | 5000 Vrms | 15 mA | 20 mA | 1.55 V | 5 V | - 40 C | + 100 C | TLP702 | Reel | ||||||
Not Available Online | 1 us | PDIP-8 | Open Collector | 1 Channel | 2500 Vrms | 10 mA | 1.6 V | 5 V | - 20 C | + 85 C | TLP251 | Bulk | |||||||||
Mfr: TLP155E(E) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers Photo-IC 3750 Vrms 3mA 6K VTR Max | Not Available Online | TLP155E | Bulk | ||||||||||||||||||
Mfr: TLP700H(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers Photo-IC 35V VCC 5000 Vrms 5mA 0.25ms | Not Available Online | 15 ns | 8 ns | SMD/SMT | IGBT Collector | 1 Channel | 5000 Vrms | 2 A | 20 mA | 1.55 V | 5 V | 160 mW | - 40 C | + 125 C | TLP700H | Tube | |||||
Not Available Online | 175 ns | 95 ns | SMD/SMT | MFSOP-6 | Open Collector | 1 Channel | 3750 Vrms | 20 mA | 1.7 V | 5 V | - 40 C | + 85 C | TLP102 | Bulk | |||||||
Mfr: TLP700HF(D4-TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP701(D4-MBS-TP,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP350(4HWTP1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP350(CSC-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP350(D4-MBS-T5,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online |