Toshiba - Logic Output Optocouplers
463 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP5214(D4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Optocoupler IGBT 4A | 0In Stock | 32 ns | 18 ns | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 1.8 V | 6 V | 555 mW | - 40 C | + 110 C | TLP5214 | Tube | ||||
0In Stock | 50 ns | 50 ns | SMD/SMT | SO-6 | Buffer Logic | 1 Channel | 5000 Vrms | 1 A | 25 mA | 1.57 V | 5 V | 810 mW | - 40 C | + 125 C | |||||||
0In Stock | 33 ns | 22 ns | SMD/SMT | SO-6 | Buffer Logic | 1 Channel | 5000 Vrms | 5.3 A | 20 mA | 1.55 V | 5 V | 810 mW | - 40 C | + 125 C | |||||||
0In Stock | 33 ns | 22 ns | SMD/SMT | SO-6 | Buffer Logic | 1 Channel | 5000 Vrms | 5.3 A | 20 mA | 1.55 V | 5 V | 810 mW | - 40 C | + 125 C | |||||||
0In Stock | 33 ns | 22 ns | SMD/SMT | SO-6 | Totem Pole, Buffer | 1 Channel | 5000 Vrms | 5.3 A | 20 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 125 C | Reel | ||||||
0In Stock | 33 ns | 22 ns | SMD/SMT | SO-6 | Totem Pole, Buffer | 1 Channel | 5000 Vrms | 5.3 A | 20 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: TLP250H(LF1,F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 50 ns | 50 ns | SMD/SMT | DIP-8 SMD | Push-Pull | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.57 V | 5 V | 260 mW | - 40 C | + 125 C | TLP250H | Tube | ||||
0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-16 | Photo IC | 2 Channel | 5000 Vrms | 2.5 A | 10 mA | 1.7 V | 5 V | 410 mW | - 40 C | + 110 C | TLP5231 | Tube | |||||
0In Stock | Tube | ||||||||||||||||||||
Mfr: TLP5212(D4-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | 57 ns | 56 ns | SMD/SMT | SO-16 | IGBT Collector | 1 Channel | 5000 Vrms | 2.5 A | 25 mA | 1.67 V | 5 V | 60 mW | - 40 C | + 110 C | Reel | |||||
0In Stock | 3 ns | 3 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 3750 Vrms | 50 mA | 3 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 110 C | TLP2348 | Tube | |||||
Mfr: TLP2348(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V 3mA 40ns 3750Vrms | 0In Stock | 3 ns | 3 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 3750 Vrms | 50 mA | 3 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 110 C | TLP2348 | Reel | ||||
0In Stock | 50 ns | 50 ns | SMD/SMT | SO-6 | 1 Channel | 5000 Vrms | 1 A | 25 mA | 1.57 V | 5 V | 810 mW | - 40 C | + 125 C | Reel | |||||||
0In Stock | 37 ns | 50 ns | SMD/SMT | SO-6 | 1 Channel | 5000 Vrms | 4 A | 20 mA | 1.55 V | 5 V | 500 mW | - 40 C | + 125 C | Reel | |||||||
0In Stock | 50 ns | 50 ns | SMD/SMT | SO-6 | Buffer Logic | 1 Channel | 5000 Vrms | 1 A | 25 mA | 1.57 V | 5 V | 810 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: TLP5701(TP4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V .6A 5000Vrms | 0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 5000 Vrms | 600 mA | 10 mA | 1.57 V | 5 V | 40 mW | - 40 C | + 110 C | TLP5701 | Reel | ||||
Mfr: TLX9309(TPL,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers IC Coupler Automotive; AEC-Q101 | Not Available Online | 300 % | SMD/SMT | SOIC-6 | Open Collector | 1 Channel | 3750 Vrms | 25 mA | 7 mA | 1.6 V | 5 V | 50 mW | - 40 C | + 125 C | AEC-Q101 | Reel | |||||
Mfr: TLX9376(TPL,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers IC Coupler Automotive; AEC-Q101 | Not Available Online | 2 ns | 2 ns | SMD/SMT | SOIC-6 | Totem Pole | 1 Channel | 3750 Vrms | 10 mA | 10 mA | 1.57 V | 5 V | 50 mW | - 40 C | + 125 C | AEC-Q101 | Reel | ||||
Mfr: TLP250H(D4-LF1,F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 50 ns | 50 ns | SMD/SMT | DIP-8 Gull Wing | Push-Pull | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.57 V | 5 V | 260 mW | - 40 C | + 125 C | TLP250H | Tube | ||||
Mfr: TLP250H(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers Photocoupler, Photo IC Output | Not Available Online | 50 ns | 50 ns | SMD/SMT | SMD-8 | Push-Pull | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.57 V | 5 V | 260 mW | - 40 C | + 125 C | TLP250H | Reel | ||||
0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-16 | Photo IC | 2 Channel | 5000 Vrms | 2.5 A | 10 mA | 1.7 V | 5 V | 410 mW | - 40 C | + 110 C | TLP5231 | Tube | |||||
0In Stock | 50 ns | 50 ns | SMD/SMT | SO-6 | 1 Channel | 5000 Vrms | 1 A | 25 mA | 1.57 V | 5 V | 810 mW | - 40 C | + 125 C | Reel | |||||||
Mfr: TLP5214A(D4-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers Photocoupler 35V 3.8mA 5000Vrms | Not Available Online | 32 ns | 18 ns | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 1.7 V | 6 V | 555 mW | - 40 C | + 110 C | TLP5214A | Reel | ||||
Mfr: TLX9310(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers IC Coupler Automotive; AEC-Q101 | 0In Stock | 11 ns | 13 ns | SMD/SMT | SOIC-6 | Totem Pole, Buffer | 1 Channel | 3750 Vrms | 10 mA | 2 mA | 1.55 V | 5 V | 20 mW | - 40 C | + 105 C | AEC-Q101 | Reel | ||||
Mfr: TLX9378(TPL,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers IC Coupler Automotive; AEC-Q101 | Not Available Online | 90 ns | 30 ns | SMD/SMT | SOIC-6 | Open Collector | 1 Channel | 3750 Vrms | 25 mA | 10 mA | 1.65 V | 5 V | 50 mW | - 40 C | + 125 C | AEC-Q101 | Reel |