• Logic Output Optocouplers

TLP106 - Toshiba - Logic Output Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP106(F) Toshiba
Datasheet
Mfr: TLP106(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Logic Output Optocouplers IC cplr IPM drive IFH=3mA

Not Available Online

Call
or
View Details
175 ns
95 ns
SMD/SMT
MFSOP-6
Open Collector
1 Channel
3750 Vrms
20 mA
1.7 V
5 V
- 40 C
+ 85 C
TLP106
Bulk
TLP106(TPR,F) Toshiba
Datasheet
Mfr: TLP106(TPR,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Logic Output Optocouplers IC cplr IPM drive IFHL=3mA

Not Available Online

Call
or
View Details
175 ns
95 ns
SMD/SMT
MFSOP-6
Totem Pole
1 Channel
3750 Vrms
15 mA
20 mA
1.7 V
5 V
- 40 C
+ 85 C
TLP106