TLP2348 - Toshiba - Logic Output Optocouplers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 ns | 3 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 3750 Vrms | 50 mA | 3 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 110 C | TLP2348 | Tube | |||||
Mfr: TLP2348(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V 3mA 40ns 3750Vrms | 0In Stock | 3 ns | 3 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 3750 Vrms | 50 mA | 3 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 110 C | TLP2348 | Reel | ||||
Mfr: TLP2348(V4-TPL,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V 3mA 40ns 3750Vrms | 0In Stock | 3 ns | 3 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 3750 Vrms | 50 mA | 3 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 110 C | TLP2348 | Reel | ||||
Mfr: TLP2348(V4-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V 3mA 40ns 3750Vrms | 0In Stock | 3 ns | 3 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 3750 Vrms | 50 mA | 3 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 110 C | TLP2348 | Reel | ||||
Mfr: TLP2348(E(T TTI: TLP2348(E(T Toshiba Availability: 0In StockLogic Output Optocouplers CPLR 10MBPS SO6 | 0In Stock | TLP2348 | Tube | ||||||||||||||||||
Mfr: TLP2348(TPL,E(T TTI: TLP2348(TPLE(T Toshiba Availability: 0In StockLogic Output Optocouplers CPLR 10MBPS SO6 | 0In Stock | TLP2348 | Reel |