• Logic Output Optocouplers

TLP250 - Toshiba - Logic Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP250(F) Toshiba
Datasheet
Mfr: TLP250(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Logic Output Optocouplers RECOMMENDED ALT 757-TLP250HF

Not Available Online

Call
or
View Details
Through Hole
DIP-8
Push-Pull
1 Channel
5000 Vrms
1.5 A
20 mA
1.6 V
5 V
- 20 C
+ 85 C
TLP250
Tube