• Logic Output Optocouplers

Logic Output Optocouplers

512 Results
512 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2348(TPL,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 30V 3mA 40ns 3750Vrms

0In Stock

Please adjust quantity to Min / Mult value
3 ns
3 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
3750 Vrms
50 mA
3 mA
1.55 V
5 V
40 mW
- 40 C
+ 110 C
TLP2348
Reel
Datasheet
Mfr: TLP2348(V4-TPR,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 30V 3mA 40ns 3750Vrms

0In Stock

Please adjust quantity to Min / Mult value
3 ns
3 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
3750 Vrms
50 mA
3 mA
1.55 V
5 V
40 mW
- 40 C
+ 110 C
TLP2348
Reel
Datasheet
Mfr: TLP5701(TP4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 30V .6A 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
5000 Vrms
600 mA
10 mA
1.57 V
5 V
40 mW
- 40 C
+ 110 C
TLP5701
Reel
Datasheet
Mfr: TLP250H(D4-LF1,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler, Photo IC Output

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
DIP-8 Gull Wing
Push-Pull
1 Channel
3750 Vrms
2.5 A
20 mA
1.57 V
5 V
260 mW
- 40 C
+ 125 C
TLP250H
Tube
Datasheet
Mfr: TLP250H(TP1,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Logic Output Optocouplers Photocoupler, Photo IC Output

Not Available Online

Call
or
View Details
50 ns
50 ns
SMD/SMT
SMD-8
Push-Pull
1 Channel
3750 Vrms
2.5 A
20 mA
1.57 V
5 V
260 mW
- 40 C
+ 125 C
TLP250H
Reel
Datasheet
Mfr: TLP5791H(TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Other Available Inventory
New Product
Logic Output Optocouplers

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SO-6
1 Channel
5000 Vrms
1 A
25 mA
1.57 V
5 V
810 mW
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TLP5794H(D4-TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Other Available Inventory
New Product
Logic Output Optocouplers

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
37 ns
50 ns
SMD/SMT
SO-6
1 Channel
5000 Vrms
4 A
20 mA
1.55 V
5 V
500 mW
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TLP5791H(D4TP4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

New Product
Logic Output Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SO-6
Buffer Logic
1 Channel
5000 Vrms
1 A
25 mA
1.57 V
5 V
810 mW
- 40 C
+ 125 C
Reel
Datasheet
Mfr: TLP5212(D4-TP,E
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Logic Output Optocouplers

Not Available Online

Call
or
View Details
57 ns
56 ns
SMD/SMT
SO-16
IGBT Collector
1 Channel
5000 Vrms
2.5 A
25 mA
1.67 V
5 V
60 mW
- 40 C
+ 110 C
Reel
Datasheet
Mfr: TLP5222(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: TLP155E(TPL,E)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photo-IC 3750 Vrms 3mA 6K VTR Max

0In Stock

Please adjust quantity to Min / Mult value
35 ns
15 ns
SMD/SMT
Totem Pole
1 Channel
3750 Vrms
50 mA
20 mA
1.55 V
5 V
40 mW
- 40 C
+ 100 C
TLP155E
Reel
Datasheet
Mfr: TLP5701(D4-TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler, Photo IC Output

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-6
Totem Pole, Buffer
1 Channel
5000 Vrms
25 mA
1.57 V
5 V
80 mW
- 40 C
+ 110 C
TLP5701
Reel
Datasheet
Mfr: TLP2735(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 15V 4.5mA 40ns 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
4 ns
4 ns
SMD/SMT
SOIC-6
Photo IC
1 Channel
5000 Vrms
20 mA
5 mA
1.6 V
5 V
40 mW
- 40 C
+ 125 C
TLP2735
Tube
TLP2762B(D4,E Toshiba
Datasheet
Mfr: TLP2762B(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

New Product
Logic Output Optocouplers High Speed Logic Coupler; RoHS, VDE; SO6L; Tube

0In Stock

Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: TLP5212(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
57 ns
56 ns
SMD/SMT
SO-16
IGBT Collector
1 Channel
5000 Vrms
2.5 A
25 mA
1.67 V
5 V
60 mW
- 40 C
+ 110 C
Tube
Datasheet
Mfr: TLP5212(TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
57 ns
56 ns
SMD/SMT
SO-16
IGBT Collector
1 Channel
5000 Vrms
2.5 A
25 mA
1.67 V
5 V
60 mW
- 40 C
+ 110 C
Reel
TLP2362B(E Toshiba
Datasheet
Mfr: TLP2362B(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

New Product
Logic Output Optocouplers High Speed Logic Coupler; RoHS; 5pin SO6; Tube

0In Stock

Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: TLP5214A(TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 35V 3.8mA 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
32 ns
18 ns
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
1.7 V
6 V
555 mW
- 40 C
+ 110 C
TLP5214A
Reel
Datasheet
Mfr: TLP350H(F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photo-IC 35V VCC 3750 Vrms 5mA 30V

0In Stock

Please adjust quantity to Min / Mult value
15 ns
8 ns
Through Hole
DIP-8
Photo IC
1 Channel
3750 Vrms
20 mA
20 mA
1.6 V
5 V
40 mW
- 40 C
+ 125 C
Tube
Datasheet
Mfr: TLP5701(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler, Photo IC Output

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-6
Totem Pole, Buffer
1 Channel
5000 Vrms
600 mA
25 mA
1.57 V
5 V
80 mW
- 40 C
+ 110 C
TLP5701
Tube
Datasheet
Mfr: TLP5214(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Optocoupler IGBT 4A

0In Stock

Please adjust quantity to Min / Mult value
32 ns
18 ns
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
1.8 V
6 V
555 mW
- 40 C
+ 110 C
TLP5214
Tube
CPC3140GS IXYS
Datasheet
Mfr: CPC3140GS
TTI: Not Assigned
IXYS Integrated Circuits
Availability:

0In Stock

Logic Output Optocouplers Optically Isolated IGBT Gate Drive Cir

0In Stock

Please adjust quantity to Min / Mult value
CPC3140
Tube
TLP2762B(E Toshiba
Datasheet
Mfr: TLP2762B(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

New Product
Logic Output Optocouplers High Speed Logic Coupler; RoHS; SO6L; Tube

0In Stock

Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: TLP5212(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
57 ns
56 ns
SMD/SMT
SO-16
IGBT Collector
1 Channel
5000 Vrms
2.5 A
25 mA
1.67 V
5 V
60 mW
- 40 C
+ 110 C
Tube
Datasheet
Mfr: TLP5701(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler, Photo IC Output

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-6
Totem Pole, Buffer
1 Channel
5000 Vrms
600 mA
25 mA
1.57 V
5 V
80 mW
- 40 C
+ 110 C
TLP5701
Tube
  • 1
  • 2
  • 3
  • 4