• Logic Output Optocouplers

TLP5231 - Logic Output Optocouplers

4 Results
4 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP5231(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-16
Photo IC
2 Channel
5000 Vrms
2.5 A
10 mA
1.7 V
5 V
410 mW
- 40 C
+ 110 C
TLP5231
Tube
Datasheet
Mfr: TLP5231(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-16
Photo IC
2 Channel
5000 Vrms
2.5 A
10 mA
1.7 V
5 V
410 mW
- 40 C
+ 110 C
TLP5231
Tube
Datasheet
Mfr: TLP5231(TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-16
Photo IC
2 Channel
5000 Vrms
2.5 A
10 mA
1.7 V
5 V
410 mW
- 40 C
+ 110 C
TLP5231
Reel
Datasheet
Mfr: TLP5231(D4-TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SOIC-16
Photo IC
2 Channel
5000 Vrms
2.5 A
10 mA
1.7 V
5 V
410 mW
- 40 C
+ 110 C
TLP5231
Reel