• Logic Output Optocouplers

TLP700 - Logic Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP700(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Logic Output Optocouplers ICCplr IGBT drIO2.0A IFLH5mA tp500ns

Not Available Online

Call
or
View Details
50 ns
50 ns
SMD/SMT
SDIP-6
Totem Pole
1 Channel
5000 Vrms
1.5 A
20 mA
1.57 V
6 V
160 mW
- 40 C
+ 100 C
TLP700
Tube