• Logic Output Optocouplers

TLP701 - Logic Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP701(TPF)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Logic Output Optocouplers PHOTOCPLR IGBT MOSFET DR SDIP6

Not Available Online

Call
or
View Details
Call to Verify
50 ns
50 ns
SMD/SMT
SDIP-6 Gull Wing
Open Collector
1 Channel
5000 Vrms
20 mA
1.55 V
5 V
- 40 C
+ 100 C
TLP701
Reel