MOSFET Output Optocouplers
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3122A(TPL,E(T TTI: TLP3122A(TPLE(T Toshiba Availability: 9.000In StockMOSFET Output Optocouplers PHOTORLY SO6 | 9.000In Stock | Reel | ||||||||||||||||
Mfr: TLP3122A(TPL,E(T TTI: TLP3122A(TPL,E(T Toshiba Availability: 9.000In StockMOSFET Output Optocouplers PHOTORLY SO6 | 9.000In Stock | Reel | ||||||||||||||||
Mfr: TLP175A(TPL,E(T TTI: TLP175A(TPLE(T Toshiba Availability: 6.000In StockMOSFET Output Optocouplers PHOTORLY SO6 | 6.000In Stock | Photo MOSFET | TLP175A | Reel | ||||||||||||||
Mfr: TLP175A(TPL,E(T TTI: TLP175A(TPL,E(T Toshiba Availability: 6.000In StockMOSFET Output Optocouplers PHOTORLY SO6 | 6.000In Stock | Reel | ||||||||||||||||
Mfr: VOFD343A-X008T TTI: VOFD343A-X008T Vishay Semiconductors Availability: 0In StockMOSFET Output Optocouplers IGBT MOSFET DRIVER 4.0A LSOP-6 | 0In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 4 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD343A | Reel | |||
Mfr: VOFD341A-X019T TTI: VOFD341A-X019T Vishay Semiconductors MOSFET Output Optocouplers IGBT MOSFET DRIVER 3.0A LSOP-6 | 0In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 3 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD341A | Reel | |||
Mfr: VOFD343A-X009T TTI: VOFD343A-X009T Vishay Semiconductors MOSFET Output Optocouplers IGBT MOSFET DRIVER 4.0A LSOP-6 | 0In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 4 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD343A | Reel | |||
Mfr: VOFD341A-X009T TTI: VOFD341A-X009T Vishay Semiconductors MOSFET Output Optocouplers IGBT MOSFET DRIVER 3.0A LSOP-6 | 0In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 3 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD341A | Reel | |||
Mfr: VOFD343A-X019T TTI: VOFD343A-X019T Vishay Semiconductors Availability: 0In StockMOSFET Output Optocouplers IGBT MOSFET DRIVER 4.0A LSOP-6 | 0In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 4 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD343A | Reel | |||
Mfr: TLP3825(TP1,F(O TTI: TLP3825(TP1F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY DIP8 | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP170J(TP,F) TTI: TLP170J(TP,F) Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay(MOS FET) ION=2.5A(max) | 0In Stock | SMD/SMT | Photo MOSFET | 1 Channel | 1500 Vrms | TLP170J | Reel | |||||||||||
Mfr: VOFD341A-X018T TTI: VOFD341A-X018T Vishay Semiconductors MOSFET Output Optocouplers IGBT MOSFET DRIVER 3.0A LSOP-6 | 0In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 3 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD341A | Reel | |||
Mfr: VOFD341A-X008T TTI: VOFD341A-X008T Vishay Semiconductors MOSFET Output Optocouplers IGBT MOSFET DRIVER 3.0A LSOP-6 | 0In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 3 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD341A | Reel | |||
Mfr: VOFD343A-X018T TTI: VOFD343A-X018T Vishay Semiconductors Availability: 0In StockMOSFET Output Optocouplers IGBT MOSFET DRIVER 4.0A LSOP-6 | 0In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 4 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD343A | Reel | |||
Mfr: TLP241BP(D4LF5,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay, OVP, OTP, RoHS; VDE | 0In Stock | Tube | ||||||||||||||||
Mfr: TLP3487(TP,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers ATE Photorelay; Low IOFF | 0In Stock | SMD/SMT | SON-4 | 1 Channel | 500 Vrms | 10 mA | 1.24 V | 6 V | 50 mW | - 40 C | + 110 C | Reel | ||||||
0In Stock | 1 Channel | 1500 Vrms | 3 A | - 40 C | + 110 C | TLP3109A | Reel | |||||||||||
0In Stock | P-SON-4 | Photo MOSFET | 500 Vrms | 5 mA | 1.2 V | 50 mW | - 20 C | + 85 C | TLP3480 | Reel | ||||||||
0In Stock | SMD/SMT | SO-4 | 1 Channel | 3750 Vrms | 30 mA | 1.65 V | 6 V | 300 mW | - 40 C | + 110 C | Reel | |||||||
0In Stock | SMD/SMT | SO12L-T | 5000 Vrms | 10 mA | 1.65 V | 5 V | 600 mW | - 40 C | + 125 C | AEC-Q101 | Reel | |||||||
0In Stock | SMD/SMT | SMD-6 Gull Wing | 1 Channel | 5000 Vrms | 10 mA | 1.27 V | 6 V | 50 mW, 750 mW | - 40 C | + 110 C | Reel | |||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Reel | ||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Tube |