Toshiba - MOSFET Output Optocouplers
820 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP170D(TP,M,F) TTI: TLP170D(TPMF) Toshiba Availability: 5.000In StockMOSFET Output Optocouplers PHOTOCPLR IRED+PHMOSFET SOP4 | 5.000In Stock | Reel | ||||||||||||||||
Mfr: TLP170D(TP,M,F) TTI: TLP170D(TP,M,F) Toshiba Availability: 5.000In StockMOSFET Output Optocouplers PHOTOCPLR IRED+PHMOSFET SOP4 | 5.000In Stock | Reel | ||||||||||||||||
Mfr: TLP3122A(TPL,E(T TTI: TLP3122A(TPLE(T Toshiba Availability: 12.000In StockMOSFET Output Optocouplers PHOTORLY SO6 | 12.000In Stock | Reel | ||||||||||||||||
Mfr: TLP3122A(TPL,E(T TTI: TLP3122A(TPL,E(T Toshiba Availability: 12.000In StockMOSFET Output Optocouplers PHOTORLY SO6 | 12.000In Stock | Reel | ||||||||||||||||
Mfr: TLP170J(TP,F) TTI: TLP170J(TP,F) Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay(MOS FET) ION=2.5A(max) | 0In Stock | SMD/SMT | Photo MOSFET | 1 Channel | 1500 Vrms | TLP170J | Reel | |||||||||||
0In Stock | 1 Channel | 1500 Vrms | 3 A | - 40 C | + 110 C | TLP3109A | Reel | |||||||||||
Mfr: TLP171D(TP,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 0.2A 200V 1500Vrms 90pF 0.2mA | 0In Stock | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 200 mA | 1.27 V | 5 V | 50 mW | - 40 C | + 85 C | TLP171D | Reel | ||||
0In Stock | Through Hole | DIP-4 | Photo MOSFET | 50 mW | - 40 C | + 85 C | TLP241A | Tube | ||||||||||
Mfr: TLP3431(TP,F TTI: Not Assigned Toshiba MOSFET Output Optocouplers Photorelay Voff=20V Ion=0.45A Ron=1.2Ohm | 0In Stock | SMD/SMT | VSON-4 | Photo MOSFET | 1 Channel | 500 Vrms | 10 mA | 1.27 V | 5 V | - 40 C | + 110 C | TLP3431 | Reel | |||||
Mfr: TLP3341(TP15,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=40V Ion=0.14A Ron=10Ohm | Not Available Online | SMD/SMT | USOP-4 | Photo MOSFET | 1 Channel | 500 Vrms | 10 mA | 1.15 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3341 | Reel | ||||
Mfr: TLP3403R(TP,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay Voff=20V Ion=1.0A Ron=.22Ohm | 0In Stock | SMD/SMT | VSONR-4 | Photo MOSFET | - 40 C | + 110 C | TLP3403R | Reel | ||||||||||
Mfr: TLP240J(LF1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay MOSFET Output | 0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 1.27 V | 5 V | - 20 C | + 65 C | TLP240 | Tube | |||||
Mfr: TLP240J(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay MOSFET Output | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 90 mA | 1.27 V | 5 V | 50 mW | - 20 C | + 65 C | TLP240 | Reel | |||
Mfr: TLP3487(TP,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers ATE Photorelay; Low IOFF | 0In Stock | SMD/SMT | SON-4 | 1 Channel | 500 Vrms | 10 mA | 1.24 V | 6 V | 50 mW | - 40 C | + 110 C | Reel | ||||||
0In Stock | SMD/SMT | S-VSONT-4 | 1 Channel | 500 Vrms | 7.5 mA | 1.24 V | 6 V | 50 mW | - 40 C | + 110 C | Reel | |||||||
0In Stock | SMD/SMT | SO-4 | 1 Channel | 3750 Vrms | 30 mA | 1.65 V | 6 V | 300 mW | - 40 C | + 110 C | Reel | |||||||
0In Stock | SMD/SMT | SO12L-T | 5000 Vrms | 10 mA | 1.65 V | 5 V | 600 mW | - 40 C | + 125 C | AEC-Q101 | Reel | |||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | SMD/SMT | SMD-6 Gull Wing | 1 Channel | 5000 Vrms | 10 mA | 1.27 V | 6 V | 50 mW, 750 mW | - 40 C | + 110 C | Reel | |||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Tube | ||||||
0In Stock | Through Hole | DIP-4 Wide | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Tube | ||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Reel | ||||||
0In Stock | P-SON-4 | Photo MOSFET | 500 Vrms | 5 mA | 1.2 V | 50 mW | - 20 C | + 85 C | TLP3480 | Reel | ||||||||
0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | Tube |