Toshiba - MOSFET Output Optocouplers
820 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3484(TP,E(O TTI: TLP3484(TP,E(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY 1FORMA PSON4 | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP3825(LF5,F(O TTI: TLP3825(LF5,F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY DIP6 | 0In Stock | Tube | ||||||||||||||||
Mfr: TLP3823(F(O TTI: TLP3823(F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY DIP6 | 0In Stock | Tube | ||||||||||||||||
Mfr: TLP3825(F(O TTI: TLP3825(F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY DIP6 | 0In Stock | Tube | ||||||||||||||||
Mfr: TLP241A(D4,F(O TTI: TLP241A(D4F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY 5KV DIP4 | 0In Stock | Photo MOSFET | TLP241A | Tube | ||||||||||||||
Mfr: TLP240A(D4,TP1,F(O TTI: TLP240A(D4,TP1,F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY 5KV DIP4 | 0In Stock | SMD/SMT | SMD-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | Reel | ||||
Mfr: TLP240GA(D4TP1,F(O TTI: TLP240GA(D4TP1,F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY 5KV DIP4SMD | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP175A(TPR,E(T TTI: TLP175A(TPRE(T Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY SO6 | 0In Stock | Photo MOSFET | TLP175A | Reel | ||||||||||||||
Mfr: TLP171J(TP,F(O TTI: TLP171J(TPF(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY 2.54SOP4 | 0In Stock | Photo MOSFET | TLP171J | Reel | ||||||||||||||
Mfr: TLP3403R(TP,F(O TTI: TLP3403R(TPF(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY VSONR4 | 0In Stock | Photo MOSFET | TLP3403R | Reel | ||||||||||||||
Mfr: TLP3406SRH(TP,E(O TTI: TLP3406SRH(TPE(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY SVSON4T | 0In Stock | Photo MOSFET | TLP3406SRH | Reel | ||||||||||||||
Mfr: TLP240A(TP1,F(O TTI: TLP240A(TP1F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY 5KV DIP4 | 0In Stock | SMD/SMT | SMD-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | TLP240A | Reel | |||
Mfr: TLP3406SRL(TP,E(O TTI: TLP3406SRL(TPE(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY SVSON4T | 0In Stock | Photo MOSFET | TLP3406SRL | Reel | ||||||||||||||
Mfr: TLP240GA(D4TP1,F(O TTI: TLP240GA(D4TP1F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY 5KV DIP4SMD | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP3482(TP,E(O TTI: TLP3482(TPE(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY 1FORMA PSON4 | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP3115(TP,M,F) TTI: TLP3115(TPMF) Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY 2.54SOP4 10PF | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP4176A(TP,F(O TTI: TLP4176A(TPF(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY 2.54SOP4 | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP3406SRL(TP,E(O TTI: TLP3406SRL(TP,E(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY SVSON4T | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP3412R(TP,F(O TTI: TLP3412R(TP,F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY VSONR4 | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP223GA(TP1,F(O TTI: TLP223GA(TP1F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY 1-CH DIP4 | 0In Stock | Reel | ||||||||||||||||
Mfr: TLX9160T(TPL,F(O TTI: TLX9160T(TPL,F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY SO16L | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP171J(TP,F(O TTI: TLP171J(TP,F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY 2.54SOP4 | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP3107A(TP,F(O TTI: TLP3107A(TP,F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY 2.54SOP6 | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP3547(TP1,F(O TTI: TLP3547(TP1F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY DIP6 | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP240A(TP1,F(O TTI: TLP240A(TP1,F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY 5KV DIP4 | 0In Stock | SMD/SMT | SMD-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | Reel |