Toshiba - MOSFET Output Optocouplers
820 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3147(TP,F(O TTI: TLP3147(TPF(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY 2.54SOP4 | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP3122A(E(T TTI: TLP3122A(E(T Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY SO6 | 0In Stock | Tube | ||||||||||||||||
Mfr: TLP3122(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=60V Ion=1A Ron=0.25Ohm | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | - 20 C | + 85 C | TLP3122 | Reel | ||||||||||
Mfr: TLP797J(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=600V Ion=0.1A | Not Available Online | Through Hole | PDIP-6 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 1.3 V | 5 V | - 40 C | + 85 C | TLP797J | Tube | |||||
Mfr: TLP592G(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=350V Ion=0.12/0.11A | Not Available Online | Through Hole | PDIP-6 | Photo MOSFET | 1 Channel | 2500 Vrms | TLP592G | Tube | ||||||||||
Mfr: TLP350(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers IC Cplr IGBT drive | Not Available Online | SMD/SMT | SMD-8 | Push-Pull | 1 Channel | 3750 Vrms | 20 mA | 1.6 V | 5 V | - 40 C | + 100 C | Reel | ||||||
Mfr: TLP250(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers RECOMMENDED ALT 757-TLP250HTP1F | Not Available Online | SMD/SMT | Push-Pull | 1 Channel | 5000 Vrms | 10 mA | 1.6 V | 5 V | - 20 C | + 85 C | TLP250 | Reel | ||||||
Mfr: TLP3115(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=40V Ion=0.3A Ron=1Ohm | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 30 mA | 1.3 V | 5 V | - 20 C | + 85 C | TLP3115 | Tube | |||||
Mfr: TLP3118(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=80V Ion=0.04A Ron=16Ohm | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 10 mA | 1.3 V | 5 V | - 20 C | + 85 C | TLP3118 | Bulk | |||||
Mfr: TLP3125(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=400V Ion=0.2A Ron=3.5Ohm | Not Available Online | SMD/SMT | Photo MOSFET | 1 Channel | 1500 Vrms | TLP3125 | Tube | |||||||||||
Mfr: TLP4176G(TPF) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers PHOTORLY 2.54SOP4 | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | - 40 C | + 85 C | TLP4176G | |||||||||||
Mfr: TLP222G(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay 0.12 350V 2500 Vrms 30pF 3mA | Not Available Online | TLP222G | Reel | |||||||||||||||
Mfr: TLP3542(OMT-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | Photo MOSFET | TLP3542 | |||||||||||||||
Mfr: TLP241A(OMTT05,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | Photo MOSFET | TLP241A | |||||||||||||||
Mfr: TLP3553A(OMTT05F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP240AF(TP4,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | SMD/SMT | SMD-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | |||||
Mfr: TLP240GAF(D4LF4F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP240GF(D4TP4,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | ||||||||||||||||||
Mfr: TLP592G(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP597G(MBSINTP5,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP597G(OMT-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP597G(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP597GA(T2-LF5,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online |