Toshiba - MOSFET Output Optocouplers
820 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLX9160T(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers AEC-Q101 Photorelay 1500V 30mA | 0In Stock | SMD/SMT | SO16L-T-12 | Photo MOSFET | 1 Channel | 5000 Vrms | 30 mA | 50 mA | 1.95 V | 5 V | 50 mW | - 40 C | + 125 C | TLX9160T | AEC-Q101 | Reel | TLX9160T(TPL,F(O | ||
0In Stock | SMD/SMT | VSON-4 | 1 Channel | 500 Vrms | 7.5 mA | 1.24 V | 6 V | 243 mW | - 20 C | + 85 C | Reel | ||||||||
Mfr: TLP3483(TP,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP240GA(F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay .12A 400V 5000Vrms 80pF 3mA | 0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 10 mA | 1.27 V | 5 V | 50 mW | - 40 C | + 85 C | TLP240GA | Tube | |||||
Mfr: TLP3823(LF1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 3A 100V 2500Vrms 720pF | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3823 | Tube | |||||
Mfr: TLP5214A(E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photocoupler 30V 4A 5000Vrms | 0In Stock | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 25 mA | 1.7 V | 6 V | 555 mW | - 40 C | + 110 C | TLP5214A | Tube | |||||
0In Stock | SMD/SMT | S-VSONT-4 | Photo MOSFET | 50 mW | - 20 C | + 100 C | TLP3406SRH | Reel | |||||||||||
Mfr: TLP3406S(TP,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay Voff=30V Ion=1.5A Ron=0.2Ohm | 0In Stock | SMD/SMT | S-VSON-4 | Photo MOSFET | - 20 C | + 100 C | TLP3406S | Reel | |||||||||||
Mfr: TLP3306(TP15,F TTI: Not Assigned Toshiba MOSFET Output Optocouplers Photorelay Voff=75V Ion=0.4A Ron=1.5Ohm | 0In Stock | SMD/SMT | USOP-4 | Photo MOSFET | 1 Channel | 500 Vrms | 10 mA | 1.15 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3306 | Reel | |||||
Mfr: TLX9175J(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay Automotive; AEC-Q101 | 0In Stock | SMD/SMT | SOIC-6 | Photo MOSFET | 1 Channel | 3750 Vrms | 10 mA | 15 mA | 1.65 V | 5 V | 50 mW | - 40 C | + 85 C | AEC-Q101 | Reel | ||||
Mfr: TLP170GM(V4TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Low Trggr LED current; VDE | Not Available Online | SMD/SMT | SOIC-6 | Photo MOSFET | 1 Channel | 3750 Vrms | 10 mA | 110 mA | 1.27 V | 6 V | 300 mW | - 20 C | + 85 C | TLP170xM | Reel | TLP170GM(V4TPL,E(O | |||
Mfr: TLP240GA(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photo IC 3mA 4000V 5000Vrms | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 mA | 1.27 V | 5 V | 50 mW | - 40 C | + 65 C | TLP240GA | Reel | |||||
0In Stock | Through Hole | DIP-8 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3823 | Tube | ||||||
Mfr: TLP3543A(F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 5A 30V 2500Vrms 1100pF | 0In Stock | Through Hole | DIP-6 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 700 mW | - 40 C | + 85 C | Tube | ||||||
Mfr: TLP3546A(F TTI: Not Assigned Toshiba MOSFET Output Optocouplers Photorelay 3.5A 100V 2500Vrms 450pF | Not Available Online | Through Hole | DIP-6 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 700 mW | - 40 C | + 85 C | Tube | ||||||
Mfr: TLP3546A(TP1,F TTI: Not Assigned Toshiba MOSFET Output Optocouplers Photorelay 3.5A 100V 2500Vrms 450pF | 0In Stock | SMD/SMT | SMD-6 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 700 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: TLP3553A(F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 4A 30V 2500Vrms 450pF 3mA | 0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 4 A | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3553A | Tube | ||||
Mfr: TLP3553A(TP1,F TTI: Not Assigned Toshiba MOSFET Output Optocouplers Photorelay 4A 30V 2500Vrms 450pF 3mA | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 4 A | 1.64 V | 5 V | 550 mW | - 40 C | + 110 C | TLP3553A | Reel | ||||
0In Stock | Through Hole | DIP-8 | Photo MOSFET | 2 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3549 | Tube | ||||||
Not Available Online | Tube | ||||||||||||||||||
0In Stock | SMD/SMT | Tube | |||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Reel | |||||||
Mfr: TLP171A(TP,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 0.4A 60V 1500Vrms 130pF 0.2mA | 0In Stock | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 400 mA | 1.27 V | 5 V | 50 mW | - 40 C | + 85 C | TLP171A | Reel |