Toshiba - MOSFET Output Optocouplers
820 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3127(TP,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay 1.7A 60V 1500Vrms 250pF 3mA | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 30 mA | 1.33 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3127 | Reel | |||||
Mfr: TLP597A(OMT-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP220J(D4-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP220JF(D4-TP4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP240A(TP5,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | SMD/SMT | SMD-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | ||||||
Mfr: TLP241AF(D4TP4,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | Photo MOSFET | TLP241AF | ||||||||||||||||
Mfr: TLP3546A(OMTT05F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3546A(OMTTP1F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3547(OMTT05,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3553(OMT-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3555A(OMTTP1F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | Through Hole | DIP-4 | ||||||||||||||||
Mfr: TLP3555A(TP5,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP4227G(MBITP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP700A(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photocoupler 35V 50ns 30V VCC 5000 | Not Available Online | SMD/SMT | SDIP-6 | Totem Pole | 1 Channel | 5000 Vrms | 20 mA | 1.55 V | 5 V | 160 mW | - 40 C | + 110 C | TLP700A | Reel | |||||
Mfr: TLP3544(LF1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay MOSFET Output | Not Available Online | Through Hole | DIP-6 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.33 V | 5 V | - 20 C | + 65 C | Tube | |||||||
Mfr: TLP3106(TPF(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers PHOTORLY 2.54SOP4 | Not Available Online | Photo MOSFET | TLP3106 | ||||||||||||||||
Mfr: TLP797J(D4-TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers PHOTORLY DIP6 | Not Available Online | Photo MOSFET | TLP797J | ||||||||||||||||
Mfr: TLP241BPF(TP4E TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | TLP241BPF(TP4,E | |||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online |