Toshiba - MOSFET Output Optocouplers
820 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | DIP-8 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Tube | |||||
Mfr: TLP3543A(TP1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay 5A 30V 2500Vrms 1100pF | Not Available Online | SMD/SMT | SMD-6 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 700 mW | - 40 C | + 85 C | Reel | |||||
Mfr: TLP3545A(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 4A 60V 2500Vrms 640pF | 0In Stock | SMD/SMT | SMD-6 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 700 mW | - 40 C | + 85 C | Reel | |||||
Mfr: TLP3558A(F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay .7A 200V 2500Vrms 110pF | 0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 550 mW | - 20 C | + 85 C | Tube | |||||
Mfr: TLP3558A(TP1,F TTI: Not Assigned Toshiba MOSFET Output Optocouplers Photorelay .7A 200V 2500Vrms 110pF | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 550 mW | - 20 C | + 85 C | Reel | |||||
Mfr: TLP3825(LF5,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Tube | ||||
Mfr: TLP3555A(F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 3A 60V 2500Vrms 250pF 3mA | 0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 3 A | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3555A | Tube | |||
Mfr: TLP170AM(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Low Trigger LED Current Photorelay | 0In Stock | SMD/SMT | S06-4 | Photo MOSFET | 1 Channel | 3750 Vrms | 10 mA | 1.27 V | 5 V | 50 mW, 300 mW | - 40 C | + 85 C | TLP170AM | Reel | ||||
Mfr: TLP170GM(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Low Trigger LED Current Photorelay | 0In Stock | SMD/SMT | SO6-4 | Photo MOSFET | 1 Channel | 3750 Vrms | 10 mA | 1.27 V | 5 V | 50 mW, 300 mW | - 20 C | + 85 C | TLP170GM | Reel | ||||
0In Stock | Reel | |||||||||||||||||
Mfr: TLP223J(D4TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay; RoHS; VDE | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP170J(F) TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay .09A 600V 1500 Vrms 75pF 1mA | 0In Stock | Photo MOSFET | 1 Channel | 1500 Vrms | TLP170J | Tube | ||||||||||||
0In Stock | Reel | |||||||||||||||||
Mfr: TLP3231(TP15,F) TTI: TLP3231(TP15,F) Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=20V Ion0.3/0.45A Ron=1Om | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | - 20 C | + 85 C | TLP3231 | Reel | |||||||||
Mfr: TLP3220(TP15,F) TTI: TLP3220(TP15,F) Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=100V Ion=0.08A Ron=15Ohm | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | - 20 C | + 85 C | TLP3220 | Reel | |||||||||
Mfr: TLP3215(TP15,F) TTI: TLP3215(TP15,F) Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=40V Ion=0.3A Ron=1Ohm | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 30 mA | 1.3 V | 5 V | - 40 C | + 85 C | TLP3215 | Reel | |||||
Mfr: TLP3825(TP1,F(O TTI: TLP3825(TP1F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY DIP8 | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP3217(TP15,F) TTI: TLP3217(TP15,F) Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=80V Ion=0.12A Ron=7.5Ohm | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | - 20 C | + 85 C | TLP3217 | Reel | |||||||||
Mfr: TLP3123(D4,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay 1A 40V 1500Vrms 300pF 3mA | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 10 mA | 1.33 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3123 | Tube | ||||
Mfr: TLP3825F(TP4,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF 5mA | 0In Stock | Through Hole | DIP-8 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Reel | ||||
Mfr: TLP3549(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 0.6A 600V 2500Vrms 4300pF 5mA | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 30 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3549 | Reel | ||||
Mfr: TLP3116(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=40V Ion=0.16A Ron=10Ohm | Not Available Online | SMD/SMT | Photo MOSFET | 1 Channel | 1500 Vrms | TLP3116 | Bulk | |||||||||||
Mfr: TLP241A(TP1,F(O TTI: TLP241A(TP1F(O Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORLY 5KV DIP4SMD | 0In Stock | Photo MOSFET | TLP241A | Reel | ||||||||||||||
Mfr: TLX9176J(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Automotive Photorelay; AECQ; RoHS | 0In Stock | SMD/SMT | SO-6 | 1 Channel | 3750 Vrms | 25 mA | 1.65 V | 5 V | 90 mW | - 55 C | + 105 C | Reel | ||||||
Mfr: TLP3123(D4,TP,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay 1A 40V 1500Vrms 300pF 3mA | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 10 mA | 1.33 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3123 | Reel |