TLP3341 - Toshiba - MOSFET Output Optocouplers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3341(TP15,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=40V Ion=0.14A Ron=10Ohm | Not Available Online | SMD/SMT | USOP-4 | Photo MOSFET | 1 Channel | 500 Vrms | 10 mA | 1.15 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3341 | Reel |