• MOSFET Output Optocouplers

TLP5214A - Toshiba - MOSFET Output Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Output Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP5214A(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFET Output Optocouplers Photocoupler 30V 4A 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
25 mA
1.7 V
6 V
555 mW
- 40 C
+ 110 C
TLP5214A
Tube
Datasheet
Mfr: TLP5214A(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFET Output Optocouplers Photocoupler 30V 4A 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
25 mA
1.7 V
6 V
555 mW
- 40 C
+ 110 C
TLP5214A
Tube