• MOSFET Output Optocouplers

TLX9160T - Toshiba - MOSFET Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Output Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: TLX9160T(TPL,F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFET Output Optocouplers AEC-Q101 Photorelay 1500V 30mA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SO16L-T-12
Photo MOSFET
1 Channel
5000 Vrms
30 mA
50 mA
1.95 V
5 V
50 mW
- 40 C
+ 125 C
TLX9160T
AEC-Q101
Reel
TLX9160T(TPL,F(O