MOSFET Output Optocouplers
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP200D(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=200V Ion=0.2A | Not Available Online | SMD/SMT | Photo MOSFET | - 40 C | + 85 C | TLP200D | Reel | |||||||||||
Mfr: TLP4227G(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=350V Ion=0.15/0.12A | Not Available Online | Through Hole | PDIP-4 | Photo MOSFET | 1 Channel | 2500 Vrms | 5 mA | 1.3 V | 5 V | - 40 C | + 85 C | TLP4227G | Tube | |||||
Mfr: TLP597G(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=350V Ion=0.12A | Not Available Online | Through Hole | DIP-6 | Photo MOSFET | 1 Channel | 2500 Vrms | 7.5 mA | 1.3 V | 5 V | - 40 C | + 85 C | TLP597G | Tube | |||||
Mfr: TLP592A(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=60V Ion=0.5/0.4A | Not Available Online | Through Hole | PDIP-6 | Photo MOSFET | 1 Channel | 2500 Vrms | 7.5 mA | 1.3 V | 5 V | - 40 C | + 85 C | TLP592A | Tube | |||||
Mfr: TLP3130(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=20V Ion=0.12A Ron=5Ohm | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | - 20 C | + 85 C | TLP3130 | Reel | ||||||||||
Mfr: TLP174GA(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=400V Ion=0.12A | Not Available Online | PCB Mount | Photo MOSFET | - 40 C | + 85 C | TLP174GA | Tube | |||||||||||
Mfr: TLP192A(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=60V Ion=0.5/0.4A | Not Available Online | SMD/SMT | Photo MOSFET | 1 Channel | 1500 Vrms | TLP192A | Tube | |||||||||||
Not Available Online | Photo MOSFET | 1 Channel | 1500 Vrms | TLP3113 | ||||||||||||||
Mfr: TLP227G(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay MOSFET Output | Not Available Online | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 2500 Vrms | 7.5 mA | 1.15 V | 5 V | - 20 C | + 65 C | Reel | ||||||
Mfr: TLP3107(TP,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay MOSFET Output | Not Available Online | SMD/SMT | SOP-6 | Photo MOSFET | 1 Channel | 1500 Vrms | 10 mA | 1.33 V | 5 V | - 20 C | + 65 C | TLP3107 | Reel | |||||
Mfr: TLP3543(TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers PHOTORLY DIP6 | Not Available Online | Photo MOSFET | ||||||||||||||||
Mfr: TLP3102(TPF) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers PHOTORLY 2.54SOP6 | Not Available Online | Photo MOSFET | TLP3102 | |||||||||||||||
Mfr: TLP3543(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photo-IC 4A 20V 2500 Vrms 1K pF 3mA | Not Available Online | Photo MOSFET | 1 Channel | 2500 Vrms | Tube | |||||||||||||
Mfr: TLP240AF(D4TP4,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | SMD/SMT | SMD-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | |||||
Mfr: TLP240GF(TP4,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP240J(D4,LF1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP241AF(D4TP4,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | Photo MOSFET | TLP241AF | |||||||||||||||
Not Available Online | ||||||||||||||||||
Mfr: TLP171GA(TP,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP3543A(TP5,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP3548(OMTT05,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP597GA(OMT-TP1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP798GA(TP5,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP3555AF(TP4,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP3556A(OMTT05F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online |