MOSFET Output Optocouplers
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP197A(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=60V Ion=0.5/0.4A | Not Available Online | SMD/SMT | SOP-6 | Photo MOSFET | 1 Channel | 1500 Vrms | TLP197A | Reel | ||||||||||
Mfr: TLP4222G(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=350V Ion=0.1/0.09A | Not Available Online | Through Hole | PDIP-4 | Photo MOSFET | 1 Channel | 2500 Vrms | 5 mA | 1.3 V | 5 V | - 40 C | + 85 C | TLP4222G | ||||||
Mfr: TLP3114(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=40V Ion=0.25A Ron=2Ohm | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 30 mA | 1.3 V | 5 V | - 20 C | + 85 C | TLP3114 | Reel | |||||
Mfr: TLP4592G(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=350V Ion=0.1/0.09A | Not Available Online | Through Hole | DIP-6 | Photo MOSFET | 1 Channel | 2500 Vrms | - 40 C | + 85 C | TLP4592G | |||||||||
Mfr: TLP3547TP1,FO TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | Through Hole | DIP-8 | Photo MOSFET | 1 Channel | 2500 Vrms | 30 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3547 | |||||
Mfr: TLP176GA(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay .12A 400V 1500 Vrms 70pF 3mA | Not Available Online | SMD/SMT | Photo MOSFET | 1 Channel | 1500 Vrms | TLP176GA | Reel | |||||||||||
Mfr: TLP3100(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay 2.5A 20V 1500 Vrms 1K pF 3mA | Not Available Online | Photo MOSFET | 1 Channel | 1500 Vrms | TLP3100 | Tube | ||||||||||||
Mfr: TLP3553(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay 3A 20V 2500Vrms 300pF 3mA | Not Available Online | Through Hole | DIP-4 | Photo MOSFET | 2 Channel | 2500 Vrms | 10 mA | 1.33 V | 5 V | - 40 C | + 85 C | TLP3553 | Tube | |||||
Mfr: TLP3554(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay MOSFET Output | Not Available Online | SMD/SMT | SMD-4 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.33 V | 5 V | - 20 C | + 65 C | TLP3554 | Reel | |||||
Mfr: TLP3543(OMT-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP3544(OMT-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP3556(OMT-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP3558A(KETP1,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP3558AF(D4TP4F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP3558AF(TP4,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP598GA(TP4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP240AF(D4TP4,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | SMD/SMT | SMD-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | |||||
Mfr: TLP241A(D4,TP5,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | Photo MOSFET | TLP241A | |||||||||||||||
Mfr: TLP3122(TPMF) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers PHOTORLY 2.54SOP4 | Not Available Online | Photo MOSFET | TLP3122 | |||||||||||||||
Mfr: TLP3480(TPE TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP170AM(4SCTL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP170AM(TPLE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers PHOTORLY 11-4M1S | Not Available Online | |||||||||||||||||
Mfr: TLP170GM(V4TPR,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP175A(OMT,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP175A(V4MBTL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online |