MOSFET Output Optocouplers
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3118(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=80V Ion=0.04A Ron=16Ohm | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | TLP3118 | Reel | ||||||||||||
Mfr: TLP594G(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=350V Ion=0.12A | Not Available Online | Through Hole | PDIP-6 | Photo MOSFET | 1 Channel | 2500 Vrms | TLP594G | Bulk | ||||||||||
Mfr: TLP199D(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=200V Ion=0.05A Ron=40Ohm | Not Available Online | SMD/SMT | SOP-6 | Photo MOSFET | 1 Channel | 1500 Vrms | TLP199D | Reel | ||||||||||
Mfr: TLP199D(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=200V Ion=0.05A Ron=40Ohm | Not Available Online | SMD/SMT | Photo MOSFET | 1 Channel | 1500 Vrms | TLP199D | Tube | |||||||||||
Mfr: TLP3114(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=40V Ion=0.25A Ron=2Ohm | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 30 mA | 1.3 V | 5 V | - 20 C | + 85 C | TLP3114 | Bulk | |||||
Mfr: TLP3119(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=80V Ion=0.2A Ron=5Ohm | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 10 mA | 1.3 V | 5 V | - 20 C | + 85 C | TLP3119 | Tube | |||||
Mfr: TLP3123(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=40V Ion=1A Ron=0.01Ohm | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 20 mA | 1.48 V | 5 V | - 40 C | + 85 C | TLP3123 | Tube | |||||
Not Available Online | TLP3109 | Tube | ||||||||||||||||
Not Available Online | SMD/SMT | SOP-6 | Photo MOSFET | 50 mW | - 40 C | + 85 C | TLP3106 | Tube | ||||||||||
Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | 2 Channel | 1500 Vrms | 10 mA | 1.33 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3127 | Tube | |||||
Mfr: TLP3553(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay 3A 20V 2500Vrms 300pF 3mA | Not Available Online | SMD/SMT | DIP-4 (LF1) | Photo MOSFET | 1 Channel | 2500 Vrms | 30 mA | 1.33 V | 5 V | - 20 C | + 65 C | TLP3553 | Reel | |||||
Mfr: TLP3555(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay 2A 60V 2500Vrms 250pF 3mA | Not Available Online | Through Hole | DIP-4 | Photo MOSFET | 2 Channel | 2500 Vrms | 10 mA | 1.33 V | 5 V | - 40 C | + 85 C | TLP3555 | Tube | |||||
Mfr: TLP3556(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay 1A 100V 2500Vrms 200pF 3mA | Not Available Online | Through Hole | DIP-4 | Photo MOSFET | 2 Channel | 2500 Vrms | 10 mA | 1.33 V | 5 V | - 40 C | + 85 C | TLP3556 | Tube | |||||
Mfr: TLP3105(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers MOSFET 1-Form-A 100V 1.4A .02Ohm | Not Available Online | SMD/SMT | SOP-6 | Photo MOSFET | 50 mW | - 40 C | + 85 C | TLP3105 | Reel | |||||||||
Mfr: TLP175A(TPLE TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | Photo MOSFET | TLP175A | |||||||||||||||
Mfr: TLP3553A(TP5,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP592A(OMT-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP597A(OMT1-TP1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP220GA(OMT-TP1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP240A(D4,TP5,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | SMD/SMT | SMD-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | |||||
Mfr: TLP240A(OMTT05,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | |||||
Mfr: TLP3546(TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers PHOTORLY DIP6 | Not Available Online | Photo MOSFET | ||||||||||||||||
Mfr: TLP3109(TPF(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers PHOTORLY 2.54SOP6 | Not Available Online | TLP3109 | ||||||||||||||||
Not Available Online | ||||||||||||||||||
Mfr: TLP175A(V4,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online |