TLP7930 - Toshiba - Optically Isolated Amplifiers
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Vcm - Common Mode Voltage | Series | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Bandwidth | CMRR - Common Mode Rejection Ratio | Vos - Input Offset Voltage | Supply Voltage - Max | Supply Voltage - Min | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Product | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | TLP7930 | Tube | |||||||||||||||||||||
0In Stock | TLP7930 | Tube | |||||||||||||||||||||
0In Stock | TLP7930 | Amplifier | 1 Channel | 5000 Vrms | 1.4 mV | 5.5 V | 3 V | DIP-8 Gull Wing | - 40 C | + 105 C | SMD/SMT | Optically Isolated Amplifiers | Reel | ||||||||||
Mfr: TLP7930(D4,F(O TTI: TLP7930(D4F(O Toshiba Availability: Not Available OnlineOptically Isolated Amplifiers CPLR ISO AMP D OUTP DIP8 | Not Available Online | TLP7930 | Tube | ||||||||||||||||||||
Mfr: TLP7930(D4-LF1,F(O TTI: TLP7930(D4-LF1F(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP D OUTP DIP8-SMD | 0In Stock | TLP7930 | Tube | ||||||||||||||||||||
Mfr: TLP7930(F(O TTI: TLP7930(F(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP D OUTP DIP8 | 0In Stock | TLP7930 | Tube | ||||||||||||||||||||
Mfr: TLP7930(D4-TP1,F(O TTI: TLP7930(D4-TP1F(O Toshiba Availability: 0In StockOptically Isolated Amplifiers CPLR ISO AMP D OUTP DIP8-SMD | 0In Stock | TLP7930 | Reel |