Toshiba - Optically Isolated Gate Drivers
401 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Channels | Vf - Forward Voltage | Vr - Reverse Voltage | If - Forward Current | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Propagation Delay - Max | Rise Time | Fall Time | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP351H(F) TTI: TLP351H(F) Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers Photo-IC 3750 Vrms 35V VCC 5mA 30V | Not Available Online | Through Hole | PDIP-8 | 1 Channel | 1.55 V | 5 V | 20 mA | 3750 Vrms | - 40 C | + 125 C | 260 mW | 700 ns | 50 ns | 50 ns | Tube | ||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 125 C | 40 mW | 37 ns | 50 ns | Tube | ||||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 125 C | 40 mW | 200 ns | 37 ns | 50 ns | Tube | |||||
0In Stock | SMD/SMT | SO-6 | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 125 C | 40 mW | 200 ns | 37 ns | 50 ns | Tube | |||||
Mfr: TLP5705H(TP4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | SMD/SMT | 1 Channel | 1.55 V | 5 V | 20 mA | 5000 Vrms | - 40 C | + 125 C | 40 mW | 37 ns | 50 ns | Reel | ||||||
0In Stock | SMD/SMT | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 125 C | 20 mW | 56 ns | 25 ns | Tube | |||||||
0In Stock | TLP5754H | SO-6 Stretched | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 125 C | 810 mW | 150 ns | 15 ns | 8 ns | Tube | |||||
0In Stock | TLP5751H | SO-6 Stretched | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 125 C | 810 mW | 150 ns | 15 ns | 8 ns | Tube | |||||
Mfr: TLP5771(D4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 5000Vrms 1A | 0In Stock | TLP577x | Tube | ||||||||||||||||
Mfr: TLP5754H(TP4,E TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers | Not Available Online | TLP5754H | SMD/SMT | SO-6 Stretched | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 125 C | 810 mW | 150 ns | 15 ns | 8 ns | Reel | |||
0In Stock | TLP5751H | SO-6 Stretched | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 125 C | 810 mW | 150 ns | 15 ns | 8 ns | Tube | |||||
0In Stock | SMD/SMT | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 125 C | 20 mW | 56 ns | 25 ns | Tube | |||||||
0In Stock | SMD/SMT | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 125 C | 20 mW | 56 ns | 25 ns | Reel | |||||||
0In Stock | SMD/SMT | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 125 C | 20 mW | 56 ns | 25 ns | Reel | |||||||
0In Stock | Tube | ||||||||||||||||||
0In Stock | TLP151A | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 3750 Vrms | - 40 C | + 110 C | 80 mW | 500 ns | 50 ns | 50 ns | Reel | ||||
0In Stock | TLP151A | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 3750 Vrms | - 40 C | + 110 C | 80 mW | 500 ns | 50 ns | 50 ns | Reel | ||||
0In Stock | TLP5751H | SMD/SMT | SO-6 Stretched | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 125 C | 810 mW | 150 ns | 15 ns | 8 ns | Reel | ||||
Mfr: TLP351H(D4-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineOptically Isolated Gate Drivers Photocoupler 35V I-Temp | Not Available Online | SMD/SMT | 1 Channel | 1.55 V | 5 V | 20 mA | 3750 Vrms | - 40 C | + 125 C | 260 mW | 50 ns | 50 ns | Reel | ||||||
Mfr: TLP5752(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms | 0In Stock | TLP5752 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Tube | |||
Mfr: TLP5754(D4-LF4,E TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photocoupler 30V 4A 5000Vrms | 0In Stock | TLP5754 | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 150 ns | 15 ns | 8 ns | Tube | |||
0In Stock | TLP5832 | SMD/SMT | SOIC-8 | 1 Channel | 1.55 V | 5 V | 10 mA | 5000 Vrms | - 40 C | + 110 C | 40 mW | 200 ns | 15 ns | 8 ns | Tube | ||||
0In Stock | SMD/SMT | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 125 C | 20 mW | 56 ns | 25 ns | Tube | |||||||
0In Stock | SMD/SMT | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 125 C | 20 mW | 56 ns | 25 ns | Tube | |||||||
0In Stock | SMD/SMT | 1 Channel | 1.65 V | 5 V | 8 mA | 5000 Vrms | - 40 C | + 125 C | 20 mW | 56 ns | 25 ns | Reel |