• Optically Isolated Gate Drivers

TLP5702H - Optically Isolated Gate Drivers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Vf - Forward Voltage
Vr - Reverse Voltage
If - Forward Current
Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Propagation Delay - Max
Rise Time
Fall Time
Qualification
Packaging
Datasheet
Mfr: TLP5702H(D4-TP,E
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; VDE

Not Available Online

Call
or
View Details
TLP5702H
SMD/SMT
SO-6
1 Channel
1.55 V
5 V
20 mA
5000 Vrms
- 40 C
+ 125 C
40 mW
200 ns
37 ns
50 ns
Reel