• Optically Isolated Gate Drivers

TLP5832 - Optically Isolated Gate Drivers

4 Results
4 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Vf - Forward Voltage
Vr - Reverse Voltage
If - Forward Current
Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Propagation Delay - Max
Rise Time
Fall Time
Qualification
Packaging
Datasheet
Mfr: TLP5832(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Optically Isolated Gate Drivers Photocoupler 30V 3mA 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
TLP5832
SMD/SMT
SOIC-8
1 Channel
1.55 V
5 V
10 mA
5000 Vrms
- 40 C
+ 110 C
40 mW
200 ns
15 ns
8 ns
Tube
Datasheet
Mfr: TLP5832(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Optically Isolated Gate Drivers Photocoupler 30V 3mA 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
TLP5832
SMD/SMT
SOIC-8
1 Channel
1.55 V
5 V
10 mA
5000 Vrms
- 40 C
+ 110 C
40 mW
200 ns
15 ns
8 ns
Tube
Datasheet
Mfr: TLP5832(TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Optically Isolated Gate Drivers Photocoupler 30V 3mA 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
TLP5832
SMD/SMT
SOIC-8
1 Channel
1.55 V
5 V
10 mA
5000 Vrms
- 40 C
+ 110 C
40 mW
200 ns
15 ns
8 ns
Reel
Datasheet
Mfr: TLP5832(D4-TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Optically Isolated Gate Drivers Photocoupler 30V 3mA 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
TLP5832
SMD/SMT
SOIC-8
1 Channel
1.55 V
5 V
10 mA
5000 Vrms
- 40 C
+ 110 C
40 mW
200 ns
15 ns
8 ns
Reel