• Optically Isolated Gate Drivers

VO3120 - Optically Isolated Gate Drivers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Vf - Forward Voltage
Vr - Reverse Voltage
If - Forward Current
Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Propagation Delay - Max
Rise Time
Fall Time
Qualification
Packaging
Datasheet
Mfr: VO3120-X007T
TTI: VO3120-X007T
Vishay Semiconductors
Availability:

0In Stock

Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr

0In Stock

Please adjust quantity to Min / Mult value
VO3120
SMD/SMT
SMD-8
1 Channel
1.6 V
5 V
25 mA
5300 Vrms
- 40 C
+ 110 C
295 mW
100 ns
100 ns
Reel
Datasheet
Mfr: VO3120
TTI: VO3120
Vishay Semiconductors
Availability:

0In Stock

Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr

0In Stock

Please adjust quantity to Min / Mult value
VO3120
Through Hole
DIP-8
1 Channel
1.6 V
5 V
25 mA
5300 Vrms
- 40 C
+ 110 C
295 mW
100 ns
100 ns
Tube