• Optically Isolated Gate Drivers

VOW - Optically Isolated Gate Drivers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Vf - Forward Voltage
Vr - Reverse Voltage
If - Forward Current
Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Propagation Delay - Max
Rise Time
Fall Time
Qualification
Packaging
Datasheet
Mfr: VOW3120-X017T
TTI: VOW3120-X017T
Vishay Semiconductors
Availability:

750In Stock

Optically Isolated Gate Drivers 2.5A IGBT Mosfet

750In Stock

Please adjust quantity to Min / Mult value
VOW
SMD/SMT
WSMD-8
1 Channel
1.36 V
5 V
25 mA
5300 Vrms
- 40 C
+ 100 C
40 mW
100 ns
100 ns
Reel