Photodiode Output Optocouplers
178 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Rise Time | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9.000In Stock13.000 On Order Expected 02-Jun-27 | SMD/SMT | SOP-4 | Photovoltaic | 1 Channel | 2500 Vrms | 50 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | APV1 | Reel | |||||||
3.900In Stock | 0.4 ms | 0.1 ms | SMD/SMT | SOP-4 | Photovoltaic | 1 Channel | 2500 Vrms | 3 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | APV1 | Tube | |||||
Mfr: TLP3906(V4-TPL,E(T TTI: TLP3906(V4-TPLE(T Toshiba Availability: 3.000In Stock3.000 On Order Expected 08-Jul-27 Photodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6 | 3.000In Stock3.000 On Order Expected 08-Jul-27 | Reel | ||||||||||||||||||
Mfr: TLP3906(V4-TPL,E(T TTI: TLP3906(V4-TPL,E(T Toshiba Availability: 3.000In Stock3.000 On Order Expected 08-Jul-27 Photodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6 | 3.000In Stock3.000 On Order Expected 08-Jul-27 | Reel | ||||||||||||||||||
0In Stock10.500 On Order Expected 14-Aug-29 | - 40 C | + 85 C | Reel | |||||||||||||||||
0In Stock | - 40 C | + 85 C | Reel | |||||||||||||||||
Mfr: VOA300-F-X019T TTI: VOA300-F-X019T Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers AECQ102 CPLR SMD-8 OPT9 LINEAR | 0In Stock | 0.8 us | 0.8 us | SMD/SMT | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q102 | Reel | |||
0In Stock9.000 On Order Expected 11-Feb-27 | SMD/SMT | - 40 C | + 85 C | Reel | ||||||||||||||||
Mfr: VOA300-EF-X019T TTI: VOA300-EF-X019T Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers AECQ102 CPLR SMD-8 OPT9 LINEAR | 0In Stock | 0.8 us | 0.8 us | SMD/SMT | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q102 | Reel | |||
Mfr: VOA300-F-X017T TTI: VOA300-F-X017T Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers AECQ102 CPLR SMD-8 OPT7 LINEAR | 0In Stock | 0.8 us | 0.8 us | SMD/SMT | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q101 | Reel | |||
Mfr: VOA300-DEFG-X019T TTI: VOA300-DEFG-X019T Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers AECQ102 CPLR SMD-8 OPT9 LINEAR | 0In Stock | 0.8 us | 0.8 us | SMD/SMT | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q102 | Reel | |||
Mfr: VOA300-DEFG-X017T TTI: VOA300-DEFG-X017T Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers AECQ102 CPLR SMD-8 OPT7 LINEAR | 0In Stock | 0.8 us | 0.8 us | SMD/SMT | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q101 | Reel | |||
0In Stock | SMD/SMT | SOP-4 | - 40 C | + 85 C | Reel | |||||||||||||||
0In Stock | SMD/SMT | SOP-4 | Photovoltaic | 1 Channel | 2500 Vrms | 3 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | APV2 | Tube | |||||||
Mfr: TLP3905(TPL,E TTI: Not Assigned Toshiba Photodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 0In Stock | SMD/SMT | SOP-4 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3905 | Reel | ||||||
0In Stock | Reel | |||||||||||||||||||
Mfr: TLP3906(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3906 | Reel | ||||||
Mfr: TLP3905(E TTI: Not Assigned Toshiba Photodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 0In Stock | SMD/SMT | SOP-4 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3905 | Tube | ||||||
Mfr: TLP3906(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3906 | Reel | ||||||
Mfr: TLX9905(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers PV Coupler Automotive; AEC-Q101 | 0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 10 mA | 1.65 V | 3 V | 50 mW | - 40 C | + 105 C | AEC-Q101 | Reel | ||||||
0In Stock | Tube | |||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
0In Stock | SMD/SMT | SSOP-4 | Photovoltaic | 1 Channel | 1500 VRMS | 50 mA | 1.15 V | - 40 C | + 85 C | Reel | ||||||||||
Not Available Online | - 40 C | + 85 C | Reel |