• Photodiode Output Optocouplers

TLP3910 - Toshiba - Photodiode Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Current Transfer Ratio
Rise Time
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: TLP3910(C20-TP,E
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Photodiode Output Optocouplers

Not Available Online

Call
or
View Details
0.3 ms
0.1 ms
SMD/SMT
SOIC-6
Photovoltaic
1 Channel
5000 Vrms
12 mA
3.3 V
10 V
100 mW
- 25 C
+ 100 C
TLP3910
Reel
TLP3910(C20-TP,E(O