Photodiode Output Optocouplers
178 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Rise Time | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 2 ns | 2 ns | Photo-Diode Array | 1 Channel | 3750 Vrms | 25 mA | 5 V | 40 mW | - 40 C | + 105 C | APS1 | Reel | ||||||||
Mfr: TLP3910(D4-TP,E(O TTI: TLP3910(D4-TPE(O Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6L | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLP3906(C20TL,E(T TTI: TLP3906(C20TL,E(T Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6 | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLP3910(D4-TP,E(O TTI: TLP3910(D4-TP,E(O Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6L | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLP3906(C20TL,E(T TTI: TLP3906(C20TLE(T Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6 | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLP3910(C20-TP,E(O TTI: TLP3910(C20-TP,E(O Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6L | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLP3905(TPL,E(T TTI: TLP3905(TPL,E(T Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6 | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLX9906(TPL,F(O TTI: TLX9906(TPL,F(O Toshiba Availability: 0In StockPhotodiode Output Optocouplers IC-CPLR MOS GATE DR SO6 | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLP3906(TPR,E(T TTI: TLP3906(TPRE(T Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6 | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLP3910(TP,E(O TTI: TLP3910(TPE(O Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6L | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLP3905(C20TPR,E(T TTI: TLP3905(C20TPR,E(T Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6 | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLP3906(TPL,E(T TTI: TLP3906(TPL,E(T Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6 | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLP3910(TP,E(O TTI: TLP3910(TP,E(O Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6L | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLP3906(TPR,E(T TTI: TLP3906(TPR,E(T Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6 | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLP3906(TPL,E(T TTI: TLP3906(TPLE(T Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6 | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLP3905(C20TPR,E(T TTI: TLP3905(C20TPRE(T Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6 | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLP3905(TPL,E(T TTI: TLP3905(TPLE(T Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6 | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLX9905(TPL,F(O TTI: TLX9905(TPLF(O Toshiba Availability: 0In StockPhotodiode Output Optocouplers IC-CPLR MOS GATE DR SO6 | 0In Stock | Reel | ||||||||||||||||||
Not Available Online | SMD/SMT | SMD-8 | Photovoltaic | 1 Channel | 3750 Vrms | 10 mA | 1.2 V | 5 V | 150 mW | - 40 C | + 85 C | LOC112PTR | Reel | |||||||
Mfr: TLX9905(TPL,F(O TTI: TLX9905(TPL,F(O Toshiba Availability: 0In StockPhotodiode Output Optocouplers IC-CPLR MOS GATE DR SO6 | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLX9906(TPL,F(O TTI: TLX9906(TPLF(O Toshiba Availability: 0In StockPhotodiode Output Optocouplers IC-CPLR MOS GATE DR SO6 | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLP3910(C20-TP,E(O TTI: TLP3910(C20-TPE(O Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6L | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLX9910(TPL,F(O TTI: TLX9910(TPL,F(O Toshiba Availability: 0In StockPhotodiode Output Optocouplers CPLR SO6 | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLX9910(TPL,F(O TTI: TLX9910(TPLF(O Toshiba Availability: 0In StockPhotodiode Output Optocouplers CPLR SO6 | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLP3905(TPR,E(T TTI: TLP3905(TPR,E(T Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC CPLR SO6 | 0In Stock | Reel |